There are no models available for this part yet.
Overview of SMBJ75CAHM4G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ75CAHM4G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMBJ75CAHM4G-ND
|
DigiKey | TVS DIODE 75VWM 121VC DO214AA Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
821-SMBJ75CAHM4G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 87.7V 5% Bidire ctional TVS RoHS: Compliant | 0 |
|
$0.2190 / $0.2380 | Order Now |
CAD Models for SMBJ75CAHM4G by Taiwan Semiconductor
Part Data Attributes for SMBJ75CAHM4G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
92.1 V
|
Breakdown Voltage-Min
|
83.3 V
|
Breakdown Voltage-Nom
|
87.7 V
|
Clamping Voltage-Max
|
121 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMBJ75CAHM4G
This table gives cross-reference parts and alternative options found for SMBJ75CAHM4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ75CAHM4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ75CHE3/52 | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional, | Vishay Intertechnologies | SMBJ75CAHM4G vs SMBJ75CHE3/52 |
SMBJ75C | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Galaxy Semi-Conductor Co Ltd | SMBJ75CAHM4G vs SMBJ75C |
SMBJ75C | Transient Suppressor | WEITRON INTERNATIONAL CO., LTD. | SMBJ75CAHM4G vs SMBJ75C |
SMBJ75C | Transient Suppressor | Daco Semiconductor Co Ltd | SMBJ75CAHM4G vs SMBJ75C |
SMBJ75CR4G | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ75CAHM4G vs SMBJ75CR4G |
SMBJ75CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ75CAHM4G vs SMBJ75CA/TR7 |
SMBJ75C-T3 | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ75CAHM4G vs SMBJ75C-T3 |
SMBJ75C | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMBJ75CAHM4G vs SMBJ75C |
SMBJ75CHE3/5B | Trans Voltage Suppressor Diode, 75V V(RWM), Bidirectional, | Vishay Intertechnologies | SMBJ75CAHM4G vs SMBJ75CHE3/5B |
SMBJ75CE3TR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ75CAHM4G vs SMBJ75CE3TR |