-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R0208
|
Newark | Diode, Full Reel, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:75V, Clamping Voltage Max:121V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:83.3V, Qualification:- Rohs Compliant: Yes |Bourns SMBJ75A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1160 | Buy Now |
DISTI #
67R1688
|
Newark | Diode, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:75V, Clamping Voltage Max:121V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:83.3V, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Bourns SMBJ75A RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1680 | Buy Now |
DISTI #
SMBJ75ABCT-ND
|
DigiKey | TVS DIODE 75VWM 121VC SMB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9286 In Stock |
|
$0.0838 / $0.3900 | Buy Now |
DISTI #
SMBJ75A
|
Avnet Americas | Diode TVS Single Uni-Dir 75V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ75A) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0602 / $0.0951 | Buy Now |
DISTI #
652-SMBJ75A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 75volts 5uA 4.9 Amps Uni-Dir RoHS: Compliant | 22313 |
|
$0.0830 / $0.3900 | Buy Now |
DISTI #
V72:2272_06261229
|
Arrow Electronics | TVS Diode Single Uni-Dir 75V 600W 2-Pin SMB Min Qty: 755 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2211 Container: Cut Strips | Americas - 12044 |
|
$0.0899 / $0.1325 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 75V 600W 2-Pin SMB |
18000 In Stock |
|
$0.0827 / $0.1009 | Buy Now |
DISTI #
66349647
|
Verical | TVS Diode Single Uni-Dir 75V 600W 2-Pin SMB Min Qty: 3000 Package Multiple: 3000 Date Code: 2301 | Americas - 18000 |
|
$0.1161 / $0.1312 | Buy Now |
DISTI #
61601902
|
Verical | TVS Diode Single Uni-Dir 75V 600W 2-Pin SMB Min Qty: 755 Package Multiple: 1 Date Code: 2211 | Americas - 12044 |
|
$0.1325 | Buy Now |
DISTI #
SMBJ75A
|
TTI | ESD Protection Diodes / TVS Diodes 75volts 5uA 4.9 Amps Uni-Dir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0810 / $0.0920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ75A
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ75A
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 92.1 V | |
Breakdown Voltage-Min | 83.3 V | |
Breakdown Voltage-Nom | 87.7 V | |
Clamping Voltage-Max | 121 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMBJ75A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ75A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ75A/TR7 | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ75A vs SMBJ75A/TR7 |
SMBJ75R5 | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ75A vs SMBJ75R5 |
SMBJ75A-TP | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ75A vs SMBJ75A-TP |
SMBJ75TR | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ75A vs SMBJ75TR |
SMBJ75A-M3/52 | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ75A vs SMBJ75A-M3/52 |
SMBJ75A | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | HY Electronic Corp | SMBJ75A vs SMBJ75A |
SMBJ75A | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, | International Semiconductor Inc | SMBJ75A vs SMBJ75A |
SMBJ75A.TB | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | Semtech Corporation | SMBJ75A vs SMBJ75A.TB |
SMBJ75 | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ75A vs SMBJ75 |
SMBJ75AM4 | Trans Voltage Suppressor Diode, 600W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ75A vs SMBJ75AM4 |