There are no models available for this part yet.
Overview of SMBJ70CD-M3/H by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ70CD-M3/H by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55AC3533
|
Newark | 600W,70V,3.5%,bidir, smb Tvs |Vishay SMBJ70CD-M3/H RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0840 / $0.1290 | Buy Now | |
DISTI #
SMBJ70CD-M3/H
|
Avnet Americas | 600W,70V,3.5%,BIDIR,SMB TVS - Tape and Reel (Alt: SMBJ70CD-M3/H) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0778 | Buy Now | |
DISTI #
78-SMBJ70CD-M3/H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 70V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant | 1298 |
|
$0.0930 / $0.3700 | Buy Now | |
DISTI #
SMBJ70CD-M3/H
|
TTI | ESD Protection Diodes / TVS Diodes 70V 600W Bidir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0820 / $0.0990 | Buy Now | |
DISTI #
SMBJ70CD-M3/H
|
TME | Diode: TVS, 600W, 79V, 5.4A, bidirectional, SMB, reel,tape, SMBJ Min Qty: 1 | 12 |
|
$0.0840 / $0.3790 | Buy Now | |
DISTI #
SMBJ70CD-M3/H
|
EBV Elektronik | 600W,7.0V,3.5%,BIDIR,SMB TVS (Alt: SMBJ70CD-M3/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SMBJ70CD-M3/H by Vishay Intertechnologies
Part Data Attributes for SMBJ70CD-M3/H by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMBJ, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
15 Weeks
|
Date Of Intro
|
2016-05-01
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
84.8 V
|
Breakdown Voltage-Min
|
79 V
|
Breakdown Voltage-Nom
|
81.9 V
|
Clamping Voltage-Max
|
111 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Rep Pk Reverse Voltage-Max
|
70 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMBJ70CD-M3/H
This table gives cross-reference parts and alternative options found for SMBJ70CD-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ70CD-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ70CD-M3/I | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Vishay Intertechnologies | SMBJ70CD-M3/H vs SMBJ70CD-M3/I |