Part Details for SMBJ70CA-HRA by Littelfuse Inc
Overview of SMBJ70CA-HRA by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ70CA-HRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4386
|
Newark | Tvs 600W 70V 5%bi Do-214Aa Tr13 Rohs/ Tr |Littelfuse SMBJ70CA-HRA RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5200 | Buy Now |
DISTI #
SMBJ70CA-HRA-ND
|
DigiKey | TVS DIODE 70VWM 113VC DO214AA Min Qty: 3000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.0000 | Buy Now |
DISTI #
576-SMBJ70CA-HRA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 70V Hi Rel 5% Bi-Directional RoHS: Compliant | 0 |
|
$10.0000 | Order Now |
DISTI #
SMBJ70CA-HRA
|
TTI | ESD Protection Diodes / TVS Diodes 600W 70V Hi Rel 5% Bi-Directional RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$10.0000 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 70V DO214AA (SMB) SMT T&R | 0 |
|
$17.8364 / $19.0849 | RFQ |
Part Details for SMBJ70CA-HRA
SMBJ70CA-HRA CAD Models
SMBJ70CA-HRA Part Data Attributes
|
SMBJ70CA-HRA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ70CA-HRA
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-J2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMBJ70CA-HRA
This table gives cross-reference parts and alternative options found for SMBJ70CA-HRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ70CA-HRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ70CAHM3/H | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMBJ70CA-HRA vs SMBJ70CAHM3/H |
SMBJ70CA-13 | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | SMBJ70CA-HRA vs SMBJ70CA-13 |
SMBJ70CA-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ70CA-HRA vs SMBJ70CA-TP-HF |
SMBJ70C | Galaxy Semi-Conductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ70CA-HRA vs SMBJ70C |
SMBJ70CA | MDE Semiconductor Inc | Check for Price | Transient Suppressor | SMBJ70CA-HRA vs SMBJ70CA |
SMBJ70C-E3/52 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | SMBJ70CA-HRA vs SMBJ70C-E3/52 |
SMBJ70CAHE3TRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ70CA-HRA vs SMBJ70CAHE3TRTB |
SMBJ70CA | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | SMBJ70CA-HRA vs SMBJ70CA |
SMBJ70CA-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ70CA-HRA vs SMBJ70CA-H |
SMBJ70CHE3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 70V V(RWM), Bidirectional, | SMBJ70CA-HRA vs SMBJ70CHE3/5B |