Datasheets
SMBJ70A by:

Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN

Part Details for SMBJ70A by Taiwan Semiconductor

Overview of SMBJ70A by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ70A

Part # Distributor Description Stock Price Buy
DISTI # SMBJ70AFSCT-ND
DigiKey TVS DIODE 70VWM 113VC DO214AA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3759
In Stock
  • 1 $0.4200
  • 10 $0.2800
  • 100 $0.1889
  • 500 $0.1468
  • 1,000 $0.1328
  • 3,000 $0.1147
  • 6,000 $0.1055
  • 9,000 $0.1008
  • 15,000 $0.0954
  • 21,000 $0.0922
  • 30,000 $0.0900
$0.0900 / $0.4200 Buy Now
DISTI # SMBJ7.0A
Avnet Americas Diode TVS Single Uni-Directional 70V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ7.0A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
  • 6,000 $0.0842
$0.0842 Buy Now
DISTI # SMBJ70A
Avnet Americas Diode TVS Single Uni-Directional 70V 600W 2-Pin DO-214AA - Tape and Reel (Alt: SMBJ70A) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel 0
  • 6,000 $0.0505
$0.0505 Buy Now
DISTI # 821-SMBJ70A
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W, 81.9V, 5%, Unidirectional, TVS RoHS: Compliant 2759
  • 1 $0.4200
  • 10 $0.3260
  • 100 $0.1960
  • 500 $0.1810
  • 1,000 $0.1240
  • 3,000 $0.1070
  • 9,000 $0.0980
  • 24,000 $0.0960
  • 45,000 $0.0900
$0.0900 / $0.4200 Buy Now
Future Electronics ESD Suppressors / TVS Diodes RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 3,000 $0.0932
  • 9,000 $0.0896
  • 15,000 $0.0880
  • 30,000 $0.0859
  • 60,000 $0.0826
$0.0826 / $0.0932 Buy Now
DISTI # SMBJ70A
EBV Elektronik Diode TVS Single Uni-Directional 70V 600W 2-Pin DO-214AA (Alt: SMBJ70A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

Part Details for SMBJ70A

SMBJ70A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ70A Part Data Attributes

SMBJ70A Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
SMBJ70A Taiwan Semiconductor Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 86 V
Breakdown Voltage-Min 77.8 V
Breakdown Voltage-Nom 81.9 V
Clamping Voltage-Max 113 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 70 V
Reverse Current-Max 1 µA
Reverse Test Voltage 70 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMBJ70A

This table gives cross-reference parts and alternative options found for SMBJ70A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ70A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ70 Transient Suppressor Bytesonic Corporation SMBJ70A vs SMBJ70
P6SMBJ70 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Surge Components Inc SMBJ70A vs P6SMBJ70
SMBJ70A Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Daco Semiconductor Co Ltd SMBJ70A vs SMBJ70A
SMBJ70A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor SMBJ70A vs SMBJ70A
SMBJ70A Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional Bytesonic Corporation SMBJ70A vs SMBJ70A
SMBJ70A Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ70A vs SMBJ70A
SMBJ70A Trans Voltage Suppressor Diode, 70V V(RWM), Unidirectional Transpro Electronics Corp SMBJ70A vs SMBJ70A
P6SMBJ70 Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON SMBJ70A vs P6SMBJ70
SMBJ70A Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN HY Electronic Corp SMBJ70A vs SMBJ70A
SMBJ70AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMBJ70A vs SMBJ70AHM3/H
Part Number Description Manufacturer Compare
SMBJ70A Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Uniohm Corp SMBJ70A vs SMBJ70A
SMBJ70A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, ProTek Devices SMBJ70A vs SMBJ70A
SMBJ70A Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN Secos Corporation SMBJ70A vs SMBJ70A
SMBJ70A-TR 600 W, 70 V TVS in SMB STMicroelectronics SMBJ70A vs SMBJ70A-TR
P6SMB82A 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403A-03, SMB, 2 PIN Motorola Mobility LLC SMBJ70A vs P6SMB82A
SMA6J70A-TR 600 W TVS in SMA STMicroelectronics SMBJ70A vs SMA6J70A-TR
SMBJ70A Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation SMBJ70A vs SMBJ70A
P6SMB82A-E3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors SMBJ70A vs P6SMB82A-E3/5B
SMBJ70A Trans Voltage Suppressor Diode, 600W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, World Products Inc SMBJ70A vs SMBJ70A
P6SMB82AHE3_A/H Trans Voltage Suppressor Diode, 600W, 70.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Intertechnologies SMBJ70A vs P6SMB82AHE3_A/H

SMBJ70A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ70A by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ70A by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of SMBJ70A would you like to use for your alert(s)?
  • Please alert me when SMBJ70A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ70A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ70A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ70A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ70A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ70A by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: