-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K5030
|
Newark | Tvs Diode, 600W, 7.5V, Do-214Aa, Full Reel, Product Range:Transzorb Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:7.5V, Clamping Voltage Max:12.9V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMBJ7.5A-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2040 | Buy Now |
DISTI #
05R5807
|
Newark | Tvs Diode, 600W, 7.5V, Do-214Aa, Product Range:Transzorb Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:7.5V, Clamping Voltage Max:12.9V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Vishay SMBJ7.5A-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2800 | Buy Now |
DISTI #
38AH2446
|
Newark | 600W,7.5V 5%,unidir, smb Tvs Rohs Compliant: Yes |Vishay SMBJ7.5A-E3/52 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2040 | Buy Now |
DISTI #
SMBJ7.5A-E3/52
|
Avnet Americas | Diode TVS Single Uni-Dir 7.5V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ7.5A-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 51750 |
|
$0.0710 / $0.1050 | Buy Now |
DISTI #
625-SMBJ7.5A-E3
|
Mouser Electronics | ESD Suppressors / TVS Diodes 7.5V 1000W UniDir TransZorb 5% Tol RoHS: Compliant | 7384 |
|
$0.0720 / $0.4700 | Buy Now |
DISTI #
V36:1790_18763610
|
Arrow Electronics | Diode TVS Single Uni-Dir 7.5V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Date Code: 2349 | Americas - 3000 |
|
$0.0563 / $0.0858 | Buy Now |
|
Future Electronics | 600 W 7.5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 8 Weeks Container: Reel | 74250Reel |
|
$0.0606 / $0.0726 | Buy Now |
|
Future Electronics | 600 W 7.5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Container: Reel | 16500Reel |
|
$0.0647 / $0.0770 | Buy Now |
DISTI #
76080481
|
Verical | Diode TVS Single Uni-Dir 7.5V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2342 | Americas - 11250 |
|
$0.0706 / $0.0880 | Buy Now |
DISTI #
75725955
|
Verical | Diode TVS Single Uni-Dir 7.5V 600W 2-Pin SMB T/R Min Qty: 750 Package Multiple: 750 Date Code: 2349 | Americas - 3000 |
|
$0.0563 / $0.0858 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ7.5A-E3/52
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ7.5A-E3/52
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 9.21 V | |
Breakdown Voltage-Min | 8.33 V | |
Breakdown Voltage-Nom | 8.77 V | |
Clamping Voltage-Max | 12.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 7.5 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 7.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ7.5A-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ7.5A-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ7.5E3TR | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ7.5A-E3/52 vs SMBJ7.5E3TR |
SMBJ7.5E3 | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ7.5A-E3/52 vs SMBJ7.5E3 |
SMBJ7.5 | Trans Voltage Suppressor Diode, 7.5V V(RWM), Unidirectional, | Pulse Electronics Corporation | SMBJ7.5A-E3/52 vs SMBJ7.5 |
SMBJ7.5A-TP | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ7.5A-E3/52 vs SMBJ7.5A-TP |
SMBJ7.5 | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ7.5A-E3/52 vs SMBJ7.5 |
SMBJ7.5A | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | Kyocera AVX Components | SMBJ7.5A-E3/52 vs SMBJ7.5A |
SMBJ7.5/TR7 | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ7.5A-E3/52 vs SMBJ7.5/TR7 |
SMBJ7.5A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ7.5A-E3/52 vs SMBJ7.5A |
SMBJ7.5 | Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ7.5A-E3/52 vs SMBJ7.5 |
SMBJ7.5ATR | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ7.5A-E3/52 vs SMBJ7.5ATR |