Part Details for SMBJ60CA by Shenzhen Ruilongyuan Electronics
Overview of SMBJ60CA by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ60CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-SMBJ60CATR-ND
|
DigiKey | TVS DIODE 60VWM 96.8VC DO214AA,S Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0890 / $0.2800 | Buy Now |
|
LCSC | 6.2A 96.8V 66.7V 60V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 9148 |
|
$0.0229 / $0.0371 | Buy Now |
|
LCSC | 6.2A 96.8V 66.7V 60V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 4455 |
|
$0.0236 / $0.0359 | Buy Now |
|
LCSC | 6.2A 96.8V 66.7V 60V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 1927 |
|
$0.0416 / $0.0768 | Buy Now |
Part Details for SMBJ60CA
SMBJ60CA CAD Models
SMBJ60CA Part Data Attributes
|
SMBJ60CA
Shenzhen Ruilongyuan Electronics
Buy Now
|
Compare Parts:
SMBJ60CA
Shenzhen Ruilongyuan Electronics
|
Samacsys Manufacturer | Shenzhen Ruilongyuan Elec |