Diodes
SMBJ60CA-E3
Description: DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor

Overview of SMBJ60CA-E3 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMBJ60CA-E3 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMBJ60CA-E3 by Vishay Semiconductors

SMBJ60CA-E3
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
81.5 V
Breakdown Voltage-Min
66.7 V
Breakdown Voltage-Nom
74.1 V
Clamping Voltage-Max
96.8 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMBJ60CA-E3
    Vishay Semiconductors
    DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMB, 2 PIN, Transient Suppressor
    VS

Alternate Parts for SMBJ60CA-E3

This table gives cross-reference parts and alternative options found for SMBJ60CA-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ60CA-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMBJ60C Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Surge Components Inc SMBJ60CA-E3 vs P6SMBJ60C
SMBJ60CA-E3/52 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ60CA-E3 vs SMBJ60CA-E3/52
SMBJ60CA Transient Suppressor Changzhou Starsea Electronics Co Ltd SMBJ60CA-E3 vs SMBJ60CA
P6SMBJ60CA_R2_00001 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor SMBJ60CA-E3 vs P6SMBJ60CA_R2_00001
SMBJ60CAHE3/52 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies SMBJ60CA-E3 vs SMBJ60CAHE3/52
P6SMBJ60C Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Promax-Johnton Electronic Corporation SMBJ60CA-E3 vs P6SMBJ60C
SMBJ60CA Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Daco Semiconductor Co Ltd SMBJ60CA-E3 vs SMBJ60CA
SMBJ60CA Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN Lite-On Semiconductor Corporation SMBJ60CA-E3 vs SMBJ60CA
SMBJ60CA Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional Yangzhou Yangjie Electronics Co Ltd SMBJ60CA-E3 vs SMBJ60CA
SMBJ60CA Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional WEITRON INTERNATIONAL CO., LTD. SMBJ60CA-E3 vs SMBJ60CA
Part Number Description Manufacturer Compare
SMBJ60CA Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN Kyocera AVX Components SMBJ60CA-E3 vs SMBJ60CA
SMBJ60CA Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional, DB Lectro Inc SMBJ60CA-E3 vs SMBJ60CA
P6SMBJ60CA-AU_R1_000A1 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor SMBJ60CA-E3 vs P6SMBJ60CA-AU_R1_000A1
P6SMBJ60C Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN PanJit Semiconductor SMBJ60CA-E3 vs P6SMBJ60C
SMBJ60CA Trans Voltage Suppressor Diode, Thinking Electronic Industrial Co Ltd SMBJ60CA-E3 vs SMBJ60CA
P6SMBJ60CA Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Surge Components Inc SMBJ60CA-E3 vs P6SMBJ60CA
SMBJ60CA Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Daco Semiconductor Co Ltd SMBJ60CA-E3 vs SMBJ60CA
SMBJ60CAE3/TR13 Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA Microchip Technology Inc SMBJ60CA-E3 vs SMBJ60CAE3/TR13
P6SMBJ60C Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON SMBJ60CA-E3 vs P6SMBJ60C
SMBJ60CA Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ60CA-E3 vs SMBJ60CA

Related Parts for SMBJ60CA-E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ60CA-E3 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ60CA-E3 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of SMBJ60CA-E3 would you like to use for your alert(s)?
  • Please alert me when SMBJ60CA-E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ60CA-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ60CA-E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ60CA-E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ60CA-E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ60CA-E3 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: