-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K4980
|
Newark | Transient Suppressor Diode, single, unidirectional,60V V(Rwm),do-214Aa/Smb |Vishay SMBJ60A-E3/5B RoHS: Not Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1250 / $0.2040 | Buy Now |
DISTI #
SMBJ60A-E3/5B
|
Avnet Americas | 600W,60V 5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SMBJ60A-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1090 / $0.1181 | Buy Now |
DISTI #
625-SMBJ60A-E3/5B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 60V 1000W UniDir TransZorb 5% Tol RoHS: Compliant | 3708 |
|
$0.0720 / $0.4200 | Buy Now |
|
Future Electronics | 600W,60V 5%,UNIDIR,SMB TVS RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0706 / $0.0802 | Buy Now |
DISTI #
SMBJ60A-E3/5B
|
TTI | ESD Protection Diodes / TVS Diodes 60V 1000W UniDir TransZorb 5% Tol pbFree: Pb-Free Min Qty: 3200 Package Multiple: 3200 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0600 | Buy Now |
DISTI #
SMBJ60A-E3/5B
|
EBV Elektronik | 600W,60V 5%,UNIDIR,SMB TVS (Alt: SMBJ60A-E3/5B) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ60A-E3/5B
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ60A-E3/5B
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMBJ60A-E3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ60A-E3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ60-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ60A-E3/5B vs SMBJ60-TP |
SMBJ60A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ60A-E3/5B vs SMBJ60A |
SMBJ60A | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional | SMBJ60A-E3/5B vs SMBJ60A |
SMBJ60 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Transient Suppressor | SMBJ60A-E3/5B vs SMBJ60 |
SMBJ60HR4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ60A-E3/5B vs SMBJ60HR4G |
P6SMBJ60A | Surge Components Inc | Check for Price | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ60A-E3/5B vs P6SMBJ60A |
SMBJ60-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional, | SMBJ60A-E3/5B vs SMBJ60-E3/5B |
SMBJ60 | Daco Semiconductor Co Ltd | Check for Price | Transient Suppressor | SMBJ60A-E3/5B vs SMBJ60 |
SMBJ60A-T | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional, | SMBJ60A-E3/5B vs SMBJ60A-T |
P6SMBJ60 | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 600W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ60A-E3/5B vs P6SMBJ60 |