Part Details for SMBJ6.5D-M3/H by Vishay Intertechnologies
Overview of SMBJ6.5D-M3/H by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ6.5D-M3/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5156
|
Newark | Tvs Diode, 600W, 6.5V, Unidir, Do-214Aa, Product Range:Transzorb Smbj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:6.5V, Clamping Voltage Vc Max:11V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Vishay SMBJ6.5D-M3/H RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1900 / $0.4200 | Buy Now |
DISTI #
49Y2588
|
Newark | 600W,6.5V,3.5%,unidir, smb Tvs |Vishay SMBJ6.5D-M3/H RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1170 | Buy Now |
DISTI #
SMBJ6.5D-M3/H
|
Avnet Americas | 600W,6.5V,3.5%,UNIDIR,SMB TVS - Tape and Reel (Alt: SMBJ6.5D-M3/H) RoHS: Compliant Min Qty: 7500 Package Multiple: 750 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0506 / $0.0720 | Buy Now |
DISTI #
78-SMBJ6.5D-M3H
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6.5V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant | 25266 |
|
$0.0710 / $0.2700 | Buy Now |
DISTI #
V36:1790_18197786
|
Arrow Electronics | TVS Diode Single Uni-Dir 6.5V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2337 | Americas - 15000 |
|
$0.0516 / $0.1470 | Buy Now |
|
Future Electronics | SMBJ Series 1 W 7.87V Bi-Directional Surface Mount TVS Diode - SMB RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 750 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0500 / $0.0596 | Buy Now |
DISTI #
71210140
|
Verical | TVS Diode Single Uni-Dir 6.5V 600W 2-Pin SMB T/R Min Qty: 84 Package Multiple: 1 Date Code: 2337 | Americas - 15000 |
|
$0.0516 | Buy Now |
DISTI #
SMBJ6.5D-M3/H
|
TTI | ESD Protection Diodes / TVS Diodes 6.5V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0560 | Buy Now |
DISTI #
SMBJ6.5D-M3/H
|
TME | Diode: TVS, 600W, 7.33V, 54.5A, unidirectional, SMB, reel,tape, SMBJ Min Qty: 1 | 0 |
|
$0.0680 / $0.3210 | RFQ |
DISTI #
SMBJ6.5D-M3/H
|
EBV Elektronik | 600W,6.5V,3.5%,UNIDIR,SMB TVS (Alt: SMBJ6.5D-M3/H) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 9 Weeks, 0 Days | EBV - 8250 |
|
Buy Now |
Part Details for SMBJ6.5D-M3/H
SMBJ6.5D-M3/H CAD Models
SMBJ6.5D-M3/H Part Data Attributes
|
SMBJ6.5D-M3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMBJ6.5D-M3/H
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMBJ, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.87 V | |
Breakdown Voltage-Min | 7.33 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 11 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ6.5D-M3/H
This table gives cross-reference parts and alternative options found for SMBJ6.5D-M3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ6.5D-M3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ6.5D-M3/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | SMBJ6.5D-M3/H vs SMBJ6.5D-M3/I |