Part Details for SMBJ6.0A by Shenzhen Ruilongyuan Electronics
Overview of SMBJ6.0A by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ6.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5789-SMBJ6.0ATR-ND
|
DigiKey | TVS DIODE 6VWM 10.3VC DO214AA,SM Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.0890 / $0.2800 | Buy Now |
|
LCSC | 58.3A 600W 10.3V 6.67V 6V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS | 16280 |
|
$0.0355 / $0.0686 | Buy Now |
Part Details for SMBJ6.0A
SMBJ6.0A CAD Models
SMBJ6.0A Part Data Attributes
|
SMBJ6.0A
Shenzhen Ruilongyuan Electronics
Buy Now
|
Compare Parts:
SMBJ6.0A
Shenzhen Ruilongyuan Electronics
|
Samacsys Manufacturer | RUILON(Shenzhen Ruilongyuan Elec) |