Part Details for SMBJ5956BE3/TR13 by Microchip Technology Inc
Overview of SMBJ5956BE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5956BE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7151
|
Newark | Zener 2.0W, Vz = 200V, +/- 5% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5956BE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7500 | Buy Now |
DISTI #
SMBJ5956BE3/TR13-ND
|
DigiKey | DIODE ZENER 200V 2W SMBJ Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7700 | Buy Now |
DISTI #
SMBJ5956BE3/TR13
|
Avnet Americas | Diode Zener Single 200V 5% 2W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5956BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.7500 / $0.8300 | Buy Now |
DISTI #
494-SMBJ5956BE3/TR13
|
Mouser Electronics | Zener Diodes Zener 2.0W, VZ = 200V, +/- 5% RoHS: Compliant | 0 |
|
$0.7700 | Order Now |
DISTI #
SMBJ5956BE3/TR13
|
Microchip Technology Inc | Voltage Regulator _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7000 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7320 / $1.5340 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7400 / $0.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7320 / $1.5340 | Buy Now |
Part Details for SMBJ5956BE3/TR13
SMBJ5956BE3/TR13 CAD Models
SMBJ5956BE3/TR13 Part Data Attributes
|
SMBJ5956BE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5956BE3/TR13
Microchip Technology Inc
Zener Diode, 200V V(Z), 5%, 2W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1200 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 200 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.9 mA |
Alternate Parts for SMBJ5956BE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ5956BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5956BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5956B | Zener Diode, 200V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5956BE3/TR13 vs SMBJ5956B |
SMBJ5956B-TP-HF | Zener Diode, 200V V(Z), 5%, 1.5W, | Micro Commercial Components | SMBJ5956BE3/TR13 vs SMBJ5956B-TP-HF |
SMBJ5956B-TP | Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, SMB, 2 PIN | Micro Commercial Components | SMBJ5956BE3/TR13 vs SMBJ5956B-TP |
SMBJ5956B | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | SMBJ5956BE3/TR13 vs SMBJ5956B |
SMBJ5956B | Zener Diode, 200V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | SMBJ5956BE3/TR13 vs SMBJ5956B |
SMBJ5956BHE3-TP | Zener Diode, | Micro Commercial Components | SMBJ5956BE3/TR13 vs SMBJ5956BHE3-TP |
SMBJ5956BTR | Zener Diode, 200V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5956BE3/TR13 vs SMBJ5956BTR |
SMBJ5956BE3TR | Zener Diode, 200V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5956BE3/TR13 vs SMBJ5956BE3TR |