Part Details for SMBJ5951BE3/TR13 by Microchip Technology Inc
Overview of SMBJ5951BE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5951BE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ7135
|
Newark | Zener 2.0W, Vz = 120V, +/- 5% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5951BE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7500 | Buy Now |
DISTI #
SMBJ5951BE3/TR13-ND
|
DigiKey | DIODE ZENER 120V 2W SMBJ Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7700 | Buy Now |
DISTI #
SMBJ5951BE3/TR13
|
Avnet Americas | Diode Zener Single 120V 5% 2W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5951BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7400 / $0.9100 | Buy Now |
Part Details for SMBJ5951BE3/TR13
SMBJ5951BE3/TR13 CAD Models
SMBJ5951BE3/TR13 Part Data Attributes
|
SMBJ5951BE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5951BE3/TR13
Microchip Technology Inc
Zener Diode, 120V V(Z), 5%, 2W
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 380 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 120 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.1 mA |
Alternate Parts for SMBJ5951BE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ5951BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5951BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5951BE3/TR13 | Zener Diode, 120V V(Z), 5%, 2W, | Microsemi Corporation | SMBJ5951BE3/TR13 vs SMBJ5951BE3/TR13 |
SMBJ5951B | Zener Diode, 120V V(Z), 5%, 1.5W, | JGD Semiconductors Co Ltd | SMBJ5951BE3/TR13 vs SMBJ5951B |
SMBJ5951B | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | SMBJ5951BE3/TR13 vs SMBJ5951B |
SMBJ5951B | Zener Diode, 120V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | SMBJ5951BE3/TR13 vs SMBJ5951B |
SMBJ5951B | Zener Diode, 120V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5951BE3/TR13 vs SMBJ5951B |
SMBJ5951B-TP-HF | Zener Diode, 120V V(Z), 5%, 1.5W, | Micro Commercial Components | SMBJ5951BE3/TR13 vs SMBJ5951B-TP-HF |
SMBJ5951BE3 | Zener Diode, 120V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5951BE3/TR13 vs SMBJ5951BE3 |