There are no models available for this part yet.
Overview of SMBJ5942B-TP-HF by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ5942B-TP-HF by Micro Commercial Components
Part Data Attributes for SMBJ5942B-TP-HF by Micro Commercial Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
70 Ω
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
1.5 W
|
Reference Voltage-Nom
|
51 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Matte Tin (Sn)
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
7.3 mA
|
Alternate Parts for SMBJ5942B-TP-HF
This table gives cross-reference parts and alternative options found for SMBJ5942B-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5942B-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXHSMBJ5942BE3 | Zener Diode, 51V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5942B-TP-HF vs MXHSMBJ5942BE3 |
MXSMBJ5942B | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5942B-TP-HF vs MXSMBJ5942B |
SMBJ5942B | Zener Diode | Suzhou Good-Ark Electronics Co Ltd | SMBJ5942B-TP-HF vs SMBJ5942B |
MVSMBJ5942BE3TR | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5942B-TP-HF vs MVSMBJ5942BE3TR |
SMBJ5942BE3 | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5942B-TP-HF vs SMBJ5942BE3 |
SMBJ5942BE3/TR13 | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ5942B-TP-HF vs SMBJ5942BE3/TR13 |
MQHSMBJ5942B | Zener Diode, 51V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5942B-TP-HF vs MQHSMBJ5942B |
MQSMBJ5942BE3TR | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5942B-TP-HF vs MQSMBJ5942BE3TR |
MSPHSMBJ5942BE3TR | Zener Diode, 51V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5942B-TP-HF vs MSPHSMBJ5942BE3TR |
MSPSMBJ5942BE3 | Zener Diode, 51V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5942B-TP-HF vs MSPSMBJ5942BE3 |