Part Details for SMBJ5920BE3/TR13 by Microchip Technology Inc
Results Overview of SMBJ5920BE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5920BE3/TR13 Information
SMBJ5920BE3/TR13 by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for SMBJ5920BE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6957
|
Newark | Zener 2.0W, Vz = 6.2V, +/- 5% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5920BE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1600 | Buy Now |
DISTI #
SMBJ5920BE3/TR13-ND
|
DigiKey | DIODE ZENER 6.2V 2W DO214AA Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2200 | Buy Now |
DISTI #
SMBJ5920BE3/TR13
|
Avnet Americas | Diode Zener Single 6.2V 5% 2W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5920BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.0764 / $1.1500 | Buy Now |
DISTI #
494-SMBJ5920BE3/TR13
|
Mouser Electronics | Zener Diodes Zener 2.0W, VZ = 6.2V, +/- 5% RoHS: Compliant | 1438 |
|
$1.1900 / $1.2900 | Buy Now |
DISTI #
SMBJ5920BE3/TR13
|
Microchip Technology Inc | Voltage Regulator _ SMBJ (DO-214AA), Projected EOL: 2049-02-02 ECCN: EAR99 Lead time: 20 Weeks, 0 Days |
0 Alternates Available |
|
$1.1000 / $1.2900 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 6.2 V (Nom) (Vz) - ±5% - 2W - 2 Ohms - 5 µA @ 4 V Reverse Leakage @ Vr - 1.2 V @ 200 m... more RoHS: Compliant | 0 |
|
$1.1400 / $3.1300 | Buy Now |
DISTI #
SMBJ5920BE3/TR13
|
IBS Electronics | ZENER 2.0W VZ = 6.2V +, /- 5% SMBJ (DO-214AA) ROHS COMPLIANT: YES |MICROCHIP SMBJ5920BE3/TR1... more Min Qty: 3000 Package Multiple: 1 | 0 |
|
$1.5029 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.1500 / $1.4200 | Buy Now |
DISTI #
SMBJ5920BE3/TR13
|
EBV Elektronik | Diode Zener Single 62V 5 2W 2Pin DO214AA TR (Alt: SMBJ5920BE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Zener Diode - 6.2 V (Nom) (Vz) - ±5% - 2W - 2 Ohms - 5 µA @ 4 V Reverse Leakage @ Vr - 1.2 V @ 200 m... more RoHS: Compliant | 0 |
|
$1.1400 / $3.1300 | Buy Now |
Part Details for SMBJ5920BE3/TR13
SMBJ5920BE3/TR13 CAD Models
SMBJ5920BE3/TR13 Part Data Attributes
|
SMBJ5920BE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5920BE3/TR13
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 60.5 mA |
Alternate Parts for SMBJ5920BE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ5920BE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5920BE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5920BE3/TR13 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5920BE3/TR13 vs SMBJ5920BE3/TR13 |
SMBJ5920B | Jinan Gude Electronic Device Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1.5W, | SMBJ5920BE3/TR13 vs SMBJ5920B |
SMBJ5920BE3/TR13 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SMBJ5920BE3/TR13 can be found in the Microchip Technology Inc. packaging specification document, which provides detailed information on the recommended pad layout and dimensions for optimal assembly and reliability.
-
To ensure ESD protection when using the SMBJ5920BE3/TR13, it is recommended to follow proper handling and storage procedures, such as using anti-static wrist straps, mats, and bags, and to implement ESD protection circuits in the design.
-
The maximum operating temperature range for the SMBJ5920BE3/TR13 is -40°C to +150°C, as specified in the datasheet. However, it's essential to consider the derating curves and thermal management to ensure reliable operation within the specified temperature range.
-
The SMBJ5920BE3/TR13 is a commercial-grade device, and its use in high-reliability or aerospace applications may require additional testing and qualification. It's recommended to consult with Microchip Technology Inc. or a qualified reliability engineer to determine the suitability of the device for such applications.
-
The optimal placement of the SMBJ5920BE3/TR13 on the PCB depends on the specific design requirements and constraints. Consider factors such as thermal management, signal integrity, and EMI/EMC considerations when determining the placement of the device.