Datasheets
SMBJ5915E3TR by: Microsemi Corporation

Zener Diode, 3.9V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN

Part Details for SMBJ5915E3TR by Microsemi Corporation

Overview of SMBJ5915E3TR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMBJ5915E3TR

SMBJ5915E3TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ5915E3TR Part Data Attributes

SMBJ5915E3TR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
SMBJ5915E3TR Microsemi Corporation Zener Diode, 3.9V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature TR, 7 INCH: 750
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.25 W
Reference Voltage-Nom 3.9 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Voltage Tol-Max 20%
Working Test Current 96.1 mA

Alternate Parts for SMBJ5915E3TR

This table gives cross-reference parts and alternative options found for SMBJ5915E3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5915E3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMBJ5915P DIODE 3.9 V, 3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AA, PLASTIC, SMBJ, 2 PIN, Voltage Regulator Diode Micro Commercial Components SMBJ5915E3TR vs SMBJ5915P
SMBJ5915E3 Zener Diode, 3.9V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5915E3TR vs SMBJ5915E3
SMBJ5915TR Zener Diode, 3.9V V(Z), 20%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5915E3TR vs SMBJ5915TR
Part Number Description Manufacturer Compare
HSMBJ5915C Zener Diode, 3.9V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5915E3TR vs HSMBJ5915C
HSMBJ5915BE3TR Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5915E3TR vs HSMBJ5915BE3TR
CMZ5915BPTR13 Zener Diode, 3.9V V(Z), 5%, 0.55W, Silicon, Unidirectional, SMB, 2 PIN Central Semiconductor Corp SMBJ5915E3TR vs CMZ5915BPTR13
SMBJ5915DTR Zener Diode, 3.9V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5915E3TR vs SMBJ5915DTR
SMBJ5915DE3TR Zener Diode, 3.9V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Microsemi Corporation SMBJ5915E3TR vs SMBJ5915DE3TR
HSMBJ5915E3TR Zener Diode, 3.9V V(Z), 20%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5915E3TR vs HSMBJ5915E3TR
SZ1SMB5915BT3G 3.0 W Zener Diode Voltage Regulator 3.9 V (Automotive), SMB, 2500-REEL, Automotive Qualified onsemi SMBJ5915E3TR vs SZ1SMB5915BT3G
HSMBJ5915CE3 Zener Diode, 3.9V V(Z), 2%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5915E3TR vs HSMBJ5915CE3
3SMBJ5915B-TP-HF Zener Diode, Micro Commercial Components SMBJ5915E3TR vs 3SMBJ5915B-TP-HF
HSMBJ5915AE3TR Zener Diode, 3.9V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMBJ5915E3TR vs HSMBJ5915AE3TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ5915E3TR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ5915E3TR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of SMBJ5915E3TR would you like to use for your alert(s)?
  • Please alert me when SMBJ5915E3TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ5915E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ5915E3TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ5915E3TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ5915E3TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ5915E3TR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: