Part Details for SMBJ5915AE3/TR13 by Microchip Technology Inc
Overview of SMBJ5915AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5915AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6937
|
Newark | Zener 2.0W, Vz = 3.9V, +/- 10% Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5915AE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7500 | Buy Now |
DISTI #
SMBJ5915AE3/TR13-ND
|
DigiKey | DIODE ZENER 3.9V 2W SMBJ Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7700 | Buy Now |
DISTI #
SMBJ5915AE3/TR13
|
Avnet Americas | Diode Zener Single 3.9V 20% 2W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5915AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.7400 / $0.9100 | Buy Now |
DISTI #
SMBJ5915AE3/TR13
|
EBV Elektronik | (Alt: SMBJ5915AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SMBJ5915AE3/TR13
SMBJ5915AE3/TR13 CAD Models
SMBJ5915AE3/TR13 Part Data Attributes
|
SMBJ5915AE3/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5915AE3/TR13
Microchip Technology Inc
Zener Diode, 3.9V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7.5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.25 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 10% | |
Working Test Current | 96.1 mA |
Alternate Parts for SMBJ5915AE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ5915AE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5915AE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPHSMBJ5915A | Zener Diode, 3.9V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5915AE3/TR13 vs MSPHSMBJ5915A |
MQSMBJ5915A | Zener Diode, 3.9V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5915AE3/TR13 vs MQSMBJ5915A |
MXHSMBJ5915AE3TR | Zener Diode, 3.9V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5915AE3/TR13 vs MXHSMBJ5915AE3TR |
MSPSMBJ5915ATR | Zener Diode, 3.9V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5915AE3/TR13 vs MSPSMBJ5915ATR |
MVHSMBJ5915A | Zener Diode, 3.9V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5915AE3/TR13 vs MVHSMBJ5915A |
MVSMBJ5915A | Zener Diode, 3.9V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5915AE3/TR13 vs MVSMBJ5915A |
SMBJ5915AE3TR | Zener Diode, 3.9V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5915AE3/TR13 vs SMBJ5915AE3TR |
MSPHSMBJ5915AE3 | Zener Diode, 3.9V V(Z), 10%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5915AE3/TR13 vs MSPHSMBJ5915AE3 |
MXSMBJ5915ATR | Zener Diode, 3.9V V(Z), 10%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5915AE3/TR13 vs MXSMBJ5915ATR |
SMBJ5915A | Zener Diode, | Galaxy Semi-Conductor Co Ltd | SMBJ5915AE3/TR13 vs SMBJ5915A |