Part Details for SMBJ58CA by SUNMATE electronic Co., LTD
Overview of SMBJ58CA by SUNMATE electronic Co., LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ58CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.4A 93.6V 64.4V 58V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | 1750 |
|
$0.0218 / $0.0426 | Buy Now |