There are no models available for this part yet.
Overview of SMBJ54CAE3/TR13 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMBJ54CAE3/TR13 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ9496
|
Newark | Tvs 600W, Stand-Off Voltage = 54V, +/- 5%, Bi-Dir Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ54CAE3/TR13 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now | |
DISTI #
SMBJ54CAE3/TR13-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC SMBJ Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2625 | Buy Now | |
DISTI #
SMBJ54CAE3/TR13
|
Avnet Americas | Diode TVS Single Bi-Dir 54V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ54CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 / $0.2700 | Buy Now | |
DISTI #
494-SMBJ54CAE3/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 54V, +/- 5%, Bi-dir RoHS: Compliant | 0 |
|
$0.2620 | Order Now | |
DISTI #
SMBJ54CAE3/TR13
|
Microchip Technology Inc | Bi-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.2400 / $0.2700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2660 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2491 / $0.2759 | Buy Now | ||
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2600 / $0.3200 | Buy Now | ||
DISTI #
SMBJ54CAE3/TR13
|
Avnet Silica | (Alt: SMBJ54CAE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.2491 / $0.2759 | Buy Now |
CAD Models for SMBJ54CAE3/TR13 by Microchip Technology Inc
Part Data Attributes for SMBJ54CAE3/TR13 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SMBJ, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
TR, 7 INCH: 750
|
Breakdown Voltage-Max
|
66.3 V
|
Breakdown Voltage-Min
|
60 V
|
Breakdown Voltage-Nom
|
63.15 V
|
Clamping Voltage-Max
|
87.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.38 W
|
Reference Standard
|
IEC-61000-4-2, 4-4, 4-5
|
Rep Pk Reverse Voltage-Max
|
54 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for SMBJ54CAE3/TR13
This table gives cross-reference parts and alternative options found for SMBJ54CAE3/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ54CAE3/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMBJ54CA | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ54CAE3/TR13 vs MASMBJ54CA |