Part Details for SMBJ54CA-001 by Littelfuse Inc
Overview of SMBJ54CA-001 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ54CA-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-SMBJ54CA-001
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W 54V 5% Bi-Directional RoHS: Compliant | 500 |
|
$0.2040 / $0.4400 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 54V DO214AA (SMB) SMT T&R | 0 |
|
$0.2718 / $0.3126 | RFQ |
Part Details for SMBJ54CA-001
SMBJ54CA-001 CAD Models
SMBJ54CA-001 Part Data Attributes
|
SMBJ54CA-001
Littelfuse Inc
Buy Now
|
Compare Parts:
SMBJ54CA-001
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 54 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ54CA-001
This table gives cross-reference parts and alternative options found for SMBJ54CA-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ54CA-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ54CA/TR13 | YAGEO Corporation | $0.1640 | Trans Voltage Suppressor Diode, | SMBJ54CA-001 vs SMBJ54CA/TR13 |
P6SMBJ54CA | Hitano Enterprise Corp | Check for Price | Trans Voltage Suppressor Diode, | SMBJ54CA-001 vs P6SMBJ54CA |
SMBJ54CA | Shenzhen Socay Electronics Corp Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ54CA-001 vs SMBJ54CA |
SMBJ54CA | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ54CA-001 vs SMBJ54CA |
SMBJ54CA/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ54CA-001 vs SMBJ54CA/TR7 |