Part Details for SMBJ54C by WEITRON INTERNATIONAL CO., LTD.
Overview of SMBJ54C by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ54C
SMBJ54C CAD Models
SMBJ54C Part Data Attributes
|
SMBJ54C
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
SMBJ54C
WEITRON INTERNATIONAL CO., LTD.
Transient Suppressor
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for SMBJ54C
This table gives cross-reference parts and alternative options found for SMBJ54C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ54C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ54CT1 | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA | Littelfuse Inc | SMBJ54C vs SMBJ54CT1 |
SMBJ54CA | Transient Suppressor | Zowie Technology Corp | SMBJ54C vs SMBJ54CA |
SMBJ54CHM4G | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ54C vs SMBJ54CHM4G |
SMBJ54C-T | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional, | Micro Commercial Components | SMBJ54C vs SMBJ54C-T |
SMBJ54C | Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional | Suzhou Good-Ark Electronics Co Ltd | SMBJ54C vs SMBJ54C |
SMBJ54CATR | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ54C vs SMBJ54CATR |
SMBJ54CAHR5G | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ54C vs SMBJ54CAHR5G |
SMBJ54CA-T | Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional, | Micro Commercial Components | SMBJ54C vs SMBJ54CA-T |
SMBJ54CA | Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMBJ54C vs SMBJ54CA |
SMBJ54CA | Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional | PRO-AN Electronic Co Ltd | SMBJ54C vs SMBJ54CA |