-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T1594
|
Newark | Tvs-Diode, 600W, 87.1V, Unidirectional, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:54V, Clamping Voltage Max:87.1V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMBJ54A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3020 | Buy Now |
DISTI #
17H2415
|
Newark | Tvs-Diode, 600W, 87.1V, Unidirectional, Do-214Aa, Full Reel, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:54V, Clamping Voltage Max:87.1V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins Rohs Compliant: Yes |Littelfuse SMBJ54A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1750 | Buy Now |
DISTI #
SMBJ54ALFCT-ND
|
DigiKey | TVS DIODE 54VWM 87.1VC DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3724 In Stock |
|
$0.0656 / $0.3300 | Buy Now |
DISTI #
576-SMBJ54A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 54V 5% Uni-Directional RoHS: Compliant | 6635 |
|
$0.0700 / $0.3200 | Buy Now |
DISTI #
V72:2272_06469995
|
Arrow Electronics | Diode TVS Single Uni-Dir 54V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2205 Container: Cut Strips | Americas - 3392 |
|
$0.0843 / $0.1776 | Buy Now |
DISTI #
P40:2555_25451973
|
Arrow Electronics | Diode TVS Single Uni-Dir 54V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Date Code: 2323 | Europe - 3000 |
|
$0.0953 / $0.2967 | Buy Now |
DISTI #
71336698
|
RS | 600W Surface Mount TVS Diode | Littelfuse SMBJ54A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4600 / $0.5400 | RFQ |
|
Future Electronics | SMBJ Series 87.1 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 42000Reel |
|
$0.0628 / $0.0714 | Buy Now |
|
Future Electronics | SMBJ Series 87.1 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0628 / $0.0709 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Directional - 54VWM - 600W - DO-214AA (SMB) RoHS: Compliant |
685 Partner Stock |
|
$0.1749 / $0.3095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ54A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ54A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 66.3 V | |
Breakdown Voltage-Min | 60 V | |
Breakdown Voltage-Nom | 63.15 V | |
Clamping Voltage-Max | 87.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 54 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 54 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMBJ54A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ54A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ54A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | SMBJ54A vs SMBJ54A |
SMBJ54A | Pulse Electronics Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ54A vs SMBJ54A |
SMBJ54-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ54A vs SMBJ54-TP |
SMBJ54A | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | SMBJ54A vs SMBJ54A |
SMBJ54 | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | SMBJ54A vs SMBJ54 |
SMBJ54HE3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional, | SMBJ54A vs SMBJ54HE3/5B |
SMBJ54-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional, | SMBJ54A vs SMBJ54-E3/5B |
SMBJ54A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | SMBJ54A vs SMBJ54A |
SMBJ54AR4 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ54A vs SMBJ54AR4 |
SMBJ54A | Changzhou Starsea Electronics Co Ltd | Check for Price | Transient Suppressor | SMBJ54A vs SMBJ54A |