There are no models available for this part yet.
Overview of SMBJ5360B by EIC Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ5360B by EIC Semiconductor Inc
Part Data Attributes for SMBJ5360B by EIC Semiconductor Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EIC SEMICONDUCTOR CO LTD
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
4 Ω
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Voltage-Nom
|
25 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
50 mA
|
Alternate Parts for SMBJ5360B
This table gives cross-reference parts and alternative options found for SMBJ5360B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5360B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5360BE3 | Zener Diode, 25V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5360B vs SMBJ5360BE3 |
SMBJ5360B | Zener Diode, 25V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ5360B vs SMBJ5360B |
SMBJ5360BE3TR | Zener Diode, 25V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5360B vs SMBJ5360BE3TR |
SMBJ5360B-TP-HF | Zener Diode, 25V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ5360B vs SMBJ5360B-TP-HF |
SMBJ5360B | Zener Diode, 25V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5360B vs SMBJ5360B |
SMBJ5360B-TP | Zener Diode, 25V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ5360B vs SMBJ5360B-TP |
SMBJ5360BHE3-TP | Zener Diode, | Micro Commercial Components | SMBJ5360B vs SMBJ5360BHE3-TP |
MSPSMBJ5360BTR | Zener Diode, 25V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5360B vs MSPSMBJ5360BTR |
MXSMBJ5360BE3TR | Zener Diode, 25V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5360B vs MXSMBJ5360BE3TR |
SMBJ5360B-T | Zener Diode, | Micro Commercial Components | SMBJ5360B vs SMBJ5360B-T |
Related Parts for SMBJ5360B
-
SMBJ5360B-TPZener Diodes
-
SMAJ9.0Transient Suppressors
-
CDR32BP470BKWSFixed Capacitors
-
DTC114EMT2LSmall Signal Bipolar Transistors
-
MKL17Z64VFM4Microcontrollers
-
B5B-ZR-SM4-TF(LF)(SN)Headers and Edge Type Connectors
-
LTST-C195KGJRKTVisible LEDs
-
LT1794ISW#PBFOperational Amplifiers
-
VLS252010HBX-R47MFixed Inductors