Part Details for SMBJ5352B-TP by Micro Commercial Components
Overview of SMBJ5352B-TP by Micro Commercial Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5352B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ5352B-TPMSCT-ND
|
DigiKey | DIODE ZENER 15V 5W DO214AA Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4711 In Stock |
|
$0.1010 / $0.4700 | Buy Now |
DISTI #
833-SMBJ5352B-TP
|
Mouser Electronics | Zener Diodes 5W 15V RoHS: Compliant | 2879 |
|
$0.1900 / $0.4700 | Buy Now |
|
Future Electronics | SMBJ Series 5 W 15 V Surface Mount Silicon Zener Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.1860 / $0.1960 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2963 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | ZENER DIODE, 15V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL, DO-214AA | 312 |
|
$0.1516 / $0.2274 | Buy Now |
|
Quest Components | ZENER DIODE, 15V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL, DO-214AA | 2370 |
|
$0.1600 / $0.8000 | Buy Now |
DISTI #
SMBJ5352B-TP
|
TME | Diode: Zener, 5W, 15V, SMD, reel,tape, SMB, single diode, 1uA Min Qty: 3 | 0 |
|
$0.1730 / $0.4660 | RFQ |
DISTI #
SMC-SMBJ5352B-TP
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2148 |
|
RFQ | |
|
LCSC | 5W 15V SMB(DO-214AA) Zener Diodes ROHS | 55 |
|
$0.1008 / $0.1960 | Buy Now |
|
New Advantage Corporation | SMBJ Series 5 W 15 V Surface Mount Silicon Zener Diode - DO-214AA RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.2360 / $0.2529 | Buy Now |
Part Details for SMBJ5352B-TP
SMBJ5352B-TP CAD Models
SMBJ5352B-TP Part Data Attributes:
|
SMBJ5352B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5352B-TP
Micro Commercial Components
Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 75 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for SMBJ5352B-TP
This table gives cross-reference parts and alternative options found for SMBJ5352B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5352B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSPSMBJ5352B | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B-TP vs MSPSMBJ5352B |
SMBJ5352B/TR13 | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B-TP vs SMBJ5352B/TR13 |
MVSMBJ5352BTR | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B-TP vs MVSMBJ5352BTR |
MXSMBJ5352BE3 | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B-TP vs MXSMBJ5352BE3 |
MSPSMBJ5352BE3TR | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B-TP vs MSPSMBJ5352BE3TR |
MVSMBJ5352B | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B-TP vs MVSMBJ5352B |
SMBJ5352BTR | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B-TP vs SMBJ5352BTR |
SMBJ5352B-TP-HF | Zener Diode, 15V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ5352B-TP vs SMBJ5352B-TP-HF |
SMBJ5352B | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B-TP vs SMBJ5352B |
MXSMBJ5352B | Zener Diode, 15V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5352B-TP vs MXSMBJ5352B |