-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ5341B-TPMSCT-ND
|
DigiKey | DIODE ZENER 6.2V 5W DO214AA Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
88363 In Stock |
|
$0.1862 / $0.4700 | Buy Now |
DISTI #
833-SMBJ5341B-TP
|
Mouser Electronics | Zener Diodes 5W 6.2V RoHS: Compliant | 19315 |
|
$0.1900 / $0.4700 | Buy Now |
DISTI #
V36:1790_06842749
|
Arrow Electronics | Diode Zener Single 6.2V 5% 5000mW 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Date Code: 2422 | Americas - 15000 |
|
$0.0953 / $0.1383 | Buy Now |
|
Future Electronics | SMBJ Series 5 W 6.2 V 1 A Zener Diode-DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks Container: Reel | 96000Reel |
|
$0.1090 / $0.1170 | Buy Now |
DISTI #
85249601
|
Verical | Diode Zener Single 6.2V 5% 5000mW 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2422 | Americas - 15000 |
|
$0.0953 / $0.1383 | Buy Now |
|
Quest Components | ZENER DIODE, 6.2V V(Z), 5%, 5W, SILICON, UNIDIRECTIONAL, DO-214AA | 4880 |
|
$0.1050 / $0.7000 | Buy Now |
|
New Advantage Corporation | SMBJ Series 5 W 6.2 V 1 A Zener Diode-DO-214AA RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 84000 |
|
$0.1627 / $0.1743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ5341B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5341B-TP
Micro Commercial Components
Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | MCC | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 200 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 0.001 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 200 mA |
This table gives cross-reference parts and alternative options found for SMBJ5341B-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5341B-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5341BTR | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5341B-TP vs SMBJ5341BTR |
MSPSMBJ5341BTR | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5341B-TP vs MSPSMBJ5341BTR |
MXSMBJ5341BE3 | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5341B-TP vs MXSMBJ5341BE3 |
MQSMBJ5341B | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5341B-TP vs MQSMBJ5341B |
SMBJ5341BE3/TR13 | Microchip Technology Inc | $0.7905 | Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA | SMBJ5341B-TP vs SMBJ5341BE3/TR13 |
MXSMBJ5341BTR | Microsemi Corporation | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | SMBJ5341B-TP vs MXSMBJ5341BTR |
SMBJ5341B | Microchip Technology Inc | Check for Price | Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA | SMBJ5341B-TP vs SMBJ5341B |