Part Details for SMBJ5341B/TR13 by Microchip Technology Inc
Overview of SMBJ5341B/TR13 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5341B/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ6679
|
Newark | Voltage Regulator Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ5341B/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
SMBJ5341B/TR13-ND
|
DigiKey | DIODE ZENER 6.2V 5W SMBJ Min Qty: 3000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
SMBJ5341B/TR13
|
Avnet Americas | Diode Zener Single 6.2V 5% 5W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ5341B/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4000 / $1.5600 | Buy Now |
DISTI #
494-SMBJ5341B/TR13
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
SMBJ5341B/TR13
|
Microchip Technology Inc | Voltage Regulator _ SMBJ (DO-214AA), Projected EOL: 2049-02-02 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.3100 / $1.5600 | Buy Now |
|
Onlinecomponents.com | Zener Diode - 6.2 V (Nom) (Vz) - ±5% - 5W - 1 Ohms - 1 µA @ 3 V Reverse Leakage @ Vr - 1.2V @ 1A Forward (Vf) (Max)@If - SMBJ (DO-214AA). RoHS: Compliant | 0 |
|
$1.3900 / $3.8100 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.4000 / $1.7200 | Buy Now |
DISTI #
SMBJ5341B/TR13
|
Avnet Silica | Diode Zener Single 6.2V 5% 5W 2-Pin DO-214AA T/R (Alt: SMBJ5341B/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Zener Diode - 6.2 V (Nom) (Vz) - ±5% - 5W - 1 Ohms - 1 µA @ 3 V Reverse Leakage @ Vr - 1.2V @ 1A Forward (Vf) (Max)@If - SMBJ (DO-214AA). RoHS: Compliant | 0 |
|
$1.3900 / $3.8100 | Buy Now |
Part Details for SMBJ5341B/TR13
SMBJ5341B/TR13 CAD Models
SMBJ5341B/TR13 Part Data Attributes
|
SMBJ5341B/TR13
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5341B/TR13
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, SMBJ, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | TR, 7 INCH; 750 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | J BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 200 mA |
Alternate Parts for SMBJ5341B/TR13
This table gives cross-reference parts and alternative options found for SMBJ5341B/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5341B/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQSMBJ5341B | Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5341B/TR13 vs MQSMBJ5341B |
SMBJ5341BE3/TR13 | Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ5341B/TR13 vs SMBJ5341BE3/TR13 |
MSPSMBJ5341BE3TR | Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5341B/TR13 vs MSPSMBJ5341BE3TR |
MSPSMBJ5341BE3 | Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5341B/TR13 vs MSPSMBJ5341BE3 |
MVSMBJ5341BE3TR | Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5341B/TR13 vs MVSMBJ5341BE3TR |
SMBJ5341BE3/TR13 | Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5341B/TR13 vs SMBJ5341BE3/TR13 |
SMBJ5341B-TP | Zener Diode, 6.2V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Micro Commercial Components | SMBJ5341B/TR13 vs SMBJ5341B-TP |
SMBJ5341B | Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ5341B/TR13 vs SMBJ5341B |
MSPSMBJ5341B | Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5341B/TR13 vs MSPSMBJ5341B |
MSPSMBJ5341BTR | Zener Diode, 6.2V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5341B/TR13 vs MSPSMBJ5341BTR |