Part Details for SMBJ5336B by Micro Commercial Components
Overview of SMBJ5336B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for SMBJ5336B
SMBJ5336B CAD Models
SMBJ5336B Part Data Attributes:
|
SMBJ5336B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMBJ5336B
Micro Commercial Components
Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, DO-214AA, SMBJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 290 mA |
Alternate Parts for SMBJ5336B
This table gives cross-reference parts and alternative options found for SMBJ5336B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5336B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5336BE3 | Zener Diode, 4.3V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5336B vs SMBJ5336BE3 |
MSPSMBJ5336BE3 | Zener Diode, 4.3V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5336B vs MSPSMBJ5336BE3 |
SMBJ5336BE3TR | Zener Diode, 4.3V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5336B vs SMBJ5336BE3TR |
MQSMBJ5336BE3 | Zener Diode, 4.3V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5336B vs MQSMBJ5336BE3 |
MSPSMBJ5336B | Zener Diode, 4.3V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5336B vs MSPSMBJ5336B |
MSPSMBJ5336BTR | Zener Diode, 4.3V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5336B vs MSPSMBJ5336BTR |
MXSMBJ5336BE3 | Zener Diode, 4.3V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5336B vs MXSMBJ5336BE3 |
MVSMBJ5336BE3TR | Zener Diode, 4.3V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5336B vs MVSMBJ5336BE3TR |
MVSMBJ5336BE3 | Zener Diode, 4.3V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5336B vs MVSMBJ5336BE3 |
MQSMBJ5336B | Zener Diode, 4.3V V(Z), 5%, 1.38W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ5336B vs MQSMBJ5336B |