Part Details for SMBJ51CA by Diodes Incorporated
Overview of SMBJ51CA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ51CA
SMBJ51CA CAD Models
SMBJ51CA Part Data Attributes
|
SMBJ51CA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ51CA
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 65.2 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ51CA
This table gives cross-reference parts and alternative options found for SMBJ51CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ51CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXSMBJ51CA/TR | Microchip Technology Inc | $27.5434 | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ51CA vs MXSMBJ51CA/TR |
SMBJ51CA | Zowie Technology Corp | Check for Price | Transient Suppressor | SMBJ51CA vs SMBJ51CA |
SMBJ51CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ51CA vs SMBJ51CA |
SMBJ51CA | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ51CA vs SMBJ51CA |
SMBJ51CAHE3TRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ51CA vs SMBJ51CAHE3TRTB |
SMBJ51C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional | SMBJ51CA vs SMBJ51C |
SMBJ51C | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional | SMBJ51CA vs SMBJ51C |
SMBJ51CA | Silicon Standard Corp | Check for Price | Transient Suppressor | SMBJ51CA vs SMBJ51CA |
MASMBJ51CAE3 | Microchip Technology Inc | $5.8376 | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ51CA vs MASMBJ51CAE3 |