-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8612
|
Newark | Tvs Diode, 600W, 51V, Bidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:51V, Clamping Voltage Vc Max:82.4V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Bourns SMBJ51CA RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14390 |
|
$0.1980 / $0.4260 | Buy Now |
DISTI #
67R0189
|
Newark | Diode, Full Reel, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:51V, Clamping Voltage Max:82.4V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:56.7V, Qualification:- Rohs Compliant: Yes |Bourns SMBJ51CA RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0910 / $0.1220 | Buy Now |
DISTI #
SMBJ51CABCT-ND
|
DigiKey | TVS DIODE 51VWM 82.4VC SMB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12340 In Stock |
|
$0.0875 / $0.4000 | Buy Now |
DISTI #
SMBJ51CA
|
Avnet Americas | Diode TVS Single Bi-Dir 51V 600W 2-Pin SMB - Tape and Reel (Alt: SMBJ51CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0676 / $0.0994 | Buy Now |
DISTI #
652-SMBJ51CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 51volts 5uA 7.3 Amps Bi-Dir RoHS: Compliant | 20539 |
|
$0.0880 / $0.4000 | Buy Now |
DISTI #
V72:2272_06261135
|
Arrow Electronics | TVS Diode Single Bi-Dir 51V 600W 2-Pin SMB T/R Min Qty: 499 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2225 Container: Cut Strips | Americas - 9617 |
|
$0.1095 / $0.1432 | Buy Now |
DISTI #
V99:2348_06261135
|
Arrow Electronics | TVS Diode Single Bi-Dir 51V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2051 | Americas - 39 |
|
$0.0889 / $0.1315 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 51V 600W 2-Pin SMB RoHS: Compliant |
18520 In Stock |
|
$0.0865 / $0.1054 | Buy Now |
DISTI #
51506062
|
Verical | TVS Diode Single Bi-Dir 51V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 1641 | Americas - 18520 |
|
$0.1213 / $0.1370 | Buy Now |
DISTI #
62505818
|
Verical | TVS Diode Single Bi-Dir 51V 600W 2-Pin SMB T/R Min Qty: 499 Package Multiple: 1 Date Code: 2225 | Americas - 9617 |
|
$0.1432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ51CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ51CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 62.7 V | |
Breakdown Voltage-Min | 56.7 V | |
Breakdown Voltage-Nom | 59.7 V | |
Clamping Voltage-Max | 82.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 51 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SMBJ51CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ51CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MXSMBJ51CA/TR | Microchip Technology Inc | $27.5434 | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ51CA vs MXSMBJ51CA/TR |
SMBJ51CA | Zowie Technology Corp | Check for Price | Transient Suppressor | SMBJ51CA vs SMBJ51CA |
SMBJ51CA | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | SMBJ51CA vs SMBJ51CA |
SMBJ51CA | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ51CA vs SMBJ51CA |
SMBJ51CAHE3TRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ51CA vs SMBJ51CAHE3TRTB |
SMBJ51C | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional | SMBJ51CA vs SMBJ51C |
SMBJ51C | Jinan Gude Electronic Device Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 51V V(RWM), Bidirectional | SMBJ51CA vs SMBJ51C |
SMBJ51CA | Silicon Standard Corp | Check for Price | Transient Suppressor | SMBJ51CA vs SMBJ51CA |
MASMBJ51CAE3 | Microchip Technology Inc | $5.8376 | Trans Voltage Suppressor Diode, 600W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | SMBJ51CA vs MASMBJ51CAE3 |