Part Details for SMBJ51A by Wei Pan Microelectronics
Overview of SMBJ51A by Wei Pan Microelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ51A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7.3A 600W 82.4V 56.7V Unidirectional 51V SMB ESD and Surge Protection (TVS/ESD) ROHS | 3000 |
|
$0.0258 / $0.0462 | Buy Now |