Part Details for SMBJ5.0CA by DOWO
Overview of SMBJ5.0CA by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5.0CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 65.22A 9.2V 6.4V 5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | 3960 |
|
$0.0235 / $0.0445 | Buy Now |
Part Details for SMBJ5.0CA
SMBJ5.0CA CAD Models
SMBJ5.0CA Part Data Attributes:
|
SMBJ5.0CA
DOWO
Buy Now
|
Compare Parts:
SMBJ5.0CA
DOWO
|
Samacsys Manufacturer | DOWO |