Part Details for SMBJ5.0A by SPC Multicomp
Overview of SMBJ5.0A by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ5.0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1419
|
Newark | Tvs Diode, 600W, 5V, Unidir, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5V, Clamping Voltage Max:9.2V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:6.4Vrohs Compliant: Yes |Multicomp Pro SMBJ5.0A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$0.1580 / $0.1870 | Buy Now |
DISTI #
2675395
|
element14 Asia-Pacific | TVS DIODE, 600W, 5V, UNIDIR, DO-214AA RoHS: Compliant Min Qty: 5 Container: Cut Tape | 7145 |
|
$0.2031 / $0.5062 | Buy Now |
DISTI #
2675395RL
|
element14 Asia-Pacific | TVS DIODE, 600W, 5V, UNIDIR, DO-214AA RoHS: Compliant Min Qty: 100 Container: Reel | 7145 |
|
$0.2031 / $0.2899 | Buy Now |
DISTI #
1797897
|
element14 Asia-Pacific | DIODE, TVS, UNIDIR, 5V, 600W, SMB RoHS: Compliant Min Qty: 5 Container: Each | 7704 |
|
$0.2729 / $1.0962 | Buy Now |
DISTI #
2675395RL
|
Farnell | TVS DIODE, 600W, 5V, UNIDIR, DO-214AA RoHS: Compliant Min Qty: 100 Lead time: 20 Weeks, 5 Days Container: Reel | 7145 |
|
$0.1135 / $0.2591 | Buy Now |
DISTI #
2675395
|
Farnell | TVS DIODE, 600W, 5V, UNIDIR, DO-214AA RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 5 Days Container: Cut Tape | 7145 |
|
$0.1135 / $0.4543 | Buy Now |
DISTI #
1797897
|
Farnell | DIODE, TVS, UNIDIR, 5V, 600W, SMB RoHS: Compliant Min Qty: 5 Lead time: 14 Weeks, 1 Days Container: Each | 7704 |
|
$0.2566 / $1.0263 | Buy Now |
Part Details for SMBJ5.0A
SMBJ5.0A CAD Models
SMBJ5.0A Part Data Attributes
|
SMBJ5.0A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0A
SPC Multicomp
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 7.25 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.83 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMBJ5.0A
This table gives cross-reference parts and alternative options found for SMBJ5.0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SMBJ5.0A vs SMBJ5.0A |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ5.0A vs SMBJ5.0A |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Bourns Inc | SMBJ5.0A vs SMBJ5.0A |
SMBJ5.0HR4 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ5.0A vs SMBJ5.0HR4 |
SMBJ5.0A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ5.0A vs SMBJ5.0A |
SMBJ5.0A-T | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMBJ5.0A vs SMBJ5.0A-T |
SMBJ5.0AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ5.0A vs SMBJ5.0AHE3_A/I |
SMBJ5.0AHR4G | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ5.0A vs SMBJ5.0AHR4G |
SMBJ5.0A-13-F | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Diodes Incorporated | SMBJ5.0A vs SMBJ5.0A-13-F |
SMBJ5.0A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMBJ5.0A vs SMBJ5.0A |