-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ5.0 by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,5V V(RWM),DO-214AA / SMB | 393 |
|
$0.1360 / $0.2550 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 99 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ5.0
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ5.0
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.85 V | |
Clamping Voltage-Max | 9.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMBJ5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ5.0A/2 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ5.0 vs SMBJ5.0A/2 |
SMBJ5.0A | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ5.0 vs SMBJ5.0A |
SMBJ5.0HE3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, | SMBJ5.0 vs SMBJ5.0HE3/5B |
SMBJ5.0 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ5.0 vs SMBJ5.0 |
SMBJ5.0A | Daco Semiconductor Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ5.0 vs SMBJ5.0A |
SMBJ5.0A | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ5.0 vs SMBJ5.0A |
SMBJ5.0AE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMBJ5.0 vs SMBJ5.0AE3 |
SMBJ5.0-E3/52 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | SMBJ5.0 vs SMBJ5.0-E3/52 |
MSMBJ5.0AE3/TR | Microchip Technology Inc | $1.3250 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ5.0 vs MSMBJ5.0AE3/TR |
MASMBJ5.0A | Microchip Technology Inc | $5.4078 | Trans Voltage Suppressor Diode, 600W, 5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ5.0 vs MASMBJ5.0A |
The recommended footprint and land pattern for SMBJ5.0 can be found in the Littelfuse application note AN9313, which provides guidelines for surface mount assembly of TVS diodes.
To select the correct SMBJ5.0, consider the maximum voltage, current, and power requirements of your application. Also, consider the desired level of protection, such as clamping voltage and response time. Consult the datasheet and application notes for guidance.
The SMBJ5.0 is a specific type of TVS diode with a breakdown voltage of 5.0V. Other TVS diodes from Littelfuse have different breakdown voltages, such as SMBJ12A (12V) or SMBJ24A (24V). Choose the correct TVS diode based on the voltage requirements of your application.
Yes, the SMBJ5.0 can be used for both AC and DC voltage protection. However, the device's response time and clamping voltage may vary depending on the type of voltage and the application. Consult the datasheet and application notes for guidance.
To ensure the reliability and longevity of SMBJ5.0, follow proper soldering and assembly procedures, and ensure the device is operated within its recommended specifications. Also, consider environmental factors such as temperature, humidity, and vibration.