Part Details for SMBJ48A by WEITRON INTERNATIONAL CO., LTD.
Results Overview of SMBJ48A by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SMBJ48A Information
SMBJ48A by WEITRON INTERNATIONAL CO., LTD. is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for SMBJ48A
SMBJ48A CAD Models
SMBJ48A Part Data Attributes
|
SMBJ48A
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
SMBJ48A
WEITRON INTERNATIONAL CO., LTD.
Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES |
Alternate Parts for SMBJ48A
This table gives cross-reference parts and alternative options found for SMBJ48A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ48A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ48 | ProTek Devices | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ48A vs SMBJ48 |
SMBJ48A | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | SMBJ48A vs SMBJ48A |
SMBJ48A | Telefunken Microelectronics Gmbh | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | SMBJ48A vs SMBJ48A |
SMBJ48-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SMBJ48A vs SMBJ48-T3 |
SMBJ48A/TR7 | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ48A vs SMBJ48A/TR7 |
SMBJ48A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ48A vs SMBJ48A |
SMBJ48A | Silicon Standard Corp | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | SMBJ48A vs SMBJ48A |
SMBJ48 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, DO-214AA, SMBJ, 2 PIN | SMBJ48A vs SMBJ48 |
SMBJ48T1 | Littelfuse Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ48A vs SMBJ48T1 |
SMBJ48-E3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | SMBJ48A vs SMBJ48-E3/5B |