Part Details for SMBJ48A by AnBon Semi
Overview of SMBJ48A by AnBon Semi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ48A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7.8A 77.4V 53.5V 48V SMB ESD and Surge Protection (TVS/ESD) ROHS | 120 |
|
$0.0278 / $0.0542 | Buy Now |
Part Details for SMBJ48A
SMBJ48A CAD Models
SMBJ48A Part Data Attributes
|
SMBJ48A
AnBon Semi
Buy Now
|
Compare Parts:
SMBJ48A
AnBon Semi
|
Samacsys Manufacturer | AnBon |