Part Details for SMBJ48A-H by Bourns Inc
Overview of SMBJ48A-H by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ48A-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
652-SMBJ48A-H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 48volts 5uA 7.7 Amps Uni-Dir RoHS: Compliant | 11415 |
|
$0.1640 / $0.5700 | Buy Now |
Part Details for SMBJ48A-H
SMBJ48A-H CAD Models
SMBJ48A-H Part Data Attributes
|
SMBJ48A-H
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ48A-H
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ48A-H
This table gives cross-reference parts and alternative options found for SMBJ48A-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ48A-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ48A | YAGEO Corporation | Check for Price | Trans Voltage Suppressor Diode, | SMBJ48A-H vs SMBJ48A |
P6SMBJ48A | Diotec Semiconductor AG | $0.0564 | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | SMBJ48A-H vs P6SMBJ48A |
SMBJ48 | PRO-AN Electronic Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | SMBJ48A-H vs SMBJ48 |
SMBJ48HR4G | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ48A-H vs SMBJ48HR4G |
SMBJ48 | SPC Multicomp | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional | SMBJ48A-H vs SMBJ48 |
SMBJ48A | World Products Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ48A-H vs SMBJ48A |
SMBJ48A | DB Lectro Inc | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | SMBJ48A-H vs SMBJ48A |
SMBJ48A | Lite-On Semiconductor Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 48V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMB, 2 PIN | SMBJ48A-H vs SMBJ48A |
SMBJ48 | LRC Leshan Radio Co Ltd | Check for Price | Trans Voltage Suppressor Diode, 48V V(RWM), Unidirectional, | SMBJ48A-H vs SMBJ48 |