Part Details for SMBJ4735C/TR13 by Microchip Technology Inc
Overview of SMBJ4735C/TR13 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ4735C/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ4735C/TR13
|
Avnet Americas | Diode Zener Single 6.2V 2% 1.25W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ4735C/TR13) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |