Part Details for SMBJ4730AGTRE3 by Microsemi Corporation
Overview of SMBJ4730AGTRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ4730AGTRE3
SMBJ4730AGTRE3 CAD Models
SMBJ4730AGTRE3 Part Data Attributes
|
SMBJ4730AGTRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMBJ4730AGTRE3
Microsemi Corporation
Zener Diode, 3.9V V(Z), 5%, 2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 9 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 64 mA |
Alternate Parts for SMBJ4730AGTRE3
This table gives cross-reference parts and alternative options found for SMBJ4730AGTRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ4730AGTRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ4730ATRE3 | Zener Diode, 3.9V V(Z), 5%, 2W, | Microsemi Corporation | SMBJ4730AGTRE3 vs SMBJ4730ATRE3 |
SMBJ4730AGE3TR | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, GLASS, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4730AGTRE3 vs SMBJ4730AGE3TR |
SMBJ4730APTRE3 | Zener Diode, 3.9V V(Z), 5%, 2W, | Microsemi Corporation | SMBJ4730AGTRE3 vs SMBJ4730APTRE3 |
SMBJ4730A/TR13 | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA | Microchip Technology Inc | SMBJ4730AGTRE3 vs SMBJ4730A/TR13 |
SMBJ4730AE3 | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4730AGTRE3 vs SMBJ4730AE3 |
SMBJ4730AE3/TR13 | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4730AGTRE3 vs SMBJ4730AE3/TR13 |
SMBJ4730A | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4730AGTRE3 vs SMBJ4730A |
SMBJ4730APTR | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4730AGTRE3 vs SMBJ4730APTR |
SMBJ4730APE3 | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4730AGTRE3 vs SMBJ4730APE3 |
SMBJ4730AE3TR | Zener Diode, 3.9V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ4730AGTRE3 vs SMBJ4730AE3TR |