There are no models available for this part yet.
Overview of SMBJ45A by WEITRON INTERNATIONAL CO., LTD.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMBJ45A by WEITRON INTERNATIONAL CO., LTD.
Part Data Attributes for SMBJ45A by WEITRON INTERNATIONAL CO., LTD.
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
WEITRON TECHNOLOGY CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Alternate Parts for SMBJ45A
This table gives cross-reference parts and alternative options found for SMBJ45A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ45A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ45 | Transient Suppressor | Daco Semiconductor Co Ltd | SMBJ45A vs SMBJ45 |
SMBJ45 | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional, | RFE International Inc | SMBJ45A vs SMBJ45 |
SMBJ45AHR4 | Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Taiwan Semiconductor | SMBJ45A vs SMBJ45AHR4 |
SMBJ45E3 | Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | SMBJ45A vs SMBJ45E3 |
SMBJ45-E3/52 | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional, | Vishay Intertechnologies | SMBJ45A vs SMBJ45-E3/52 |
SMBJ45AT3 | Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | Crydom Inc | SMBJ45A vs SMBJ45AT3 |
SMBJ45 | Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Secos Corporation | SMBJ45A vs SMBJ45 |
SMBJ45TRE3 | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional, | Microsemi Corporation | SMBJ45A vs SMBJ45TRE3 |
SMBJ45 | Trans Voltage Suppressor Diode, 45V V(RWM), Unidirectional | Transpro Electronics Corp | SMBJ45A vs SMBJ45 |
SMBJ45AHR5G | Trans Voltage Suppressor Diode, 600W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | SMBJ45A vs SMBJ45AHR5G |
Related Parts for SMBJ45A
-
SMBJ36CATransient Suppressors
-
SMBJ5377BZener Diodes
-
SM50Rectifier Diodes
-
SMCJ18ANon-linear Resistors
-
C2012X5R1V106M085ACFixed Capacitors
-
HD64F3664HVMicrocontrollers
-
IRF540NSTRRPBFPower Field-Effect Transistors
-
CRA2512-FZ-R025ELFFixed Resistors
-
LM25118MHE/NOPBSwitching Regulator or Controllers