-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H2397
|
Newark | Tvs Diode, 600W, 40V, Do-214Aa, Full Reel, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:40V, Clamping Voltage Max:64.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Littelfuse SMBJ40A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0930 / $0.1100 | Buy Now |
DISTI #
06R1934
|
Newark | Tvs Diode, 600W, 40V, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:40V, Clamping Voltage Max:64.5V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:44.4V Rohs Compliant: Yes |Littelfuse SMBJ40A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1350 | Buy Now |
DISTI #
SMBJ40ALFCT-ND
|
DigiKey | TVS DIODE 40VWM 64.5VC DO214AA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4906 In Stock |
|
$0.0696 / $0.3300 | Buy Now |
DISTI #
576-SMBJ40A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 40V 5% Uni-Directional RoHS: Compliant | 65685 |
|
$0.0730 / $0.2800 | Buy Now |
DISTI #
V36:1790_06469943
|
Arrow Electronics | Diode TVS Single Uni-Dir 40V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2436 | Americas - 42000 |
|
$0.0498 / $0.0767 | Buy Now |
DISTI #
V72:2272_06469943
|
Arrow Electronics | Diode TVS Single Uni-Dir 40V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2334 Container: Cut Strips | Americas - 14077 |
|
$0.0775 / $0.1359 | Buy Now |
DISTI #
E02:0323_00232547
|
Arrow Electronics | Diode TVS Single Uni-Dir 40V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Date Code: 2441 | Europe - 12000 |
|
$0.0527 / $0.0714 | Buy Now |
DISTI #
71336691
|
RS | TVS Diode, 600W, 40V, -65 to 150 Operating Temp, Surface Mount, SMBJ Series | Littelfuse SMBJ40A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5048 |
|
$0.1420 | Buy Now |
|
Future Electronics | SMBJ Series 40 V Uni Directional Transient Voltage Suppressor Diode-DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 255000Reel |
|
$0.0521 / $0.0592 | Buy Now |
|
Future Electronics | SMBJ Series 40 V Uni Directional Transient Voltage Suppressor Diode-DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 63000Reel |
|
$0.0494 / $0.0561 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMBJ40A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ40A
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMBJ40A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ40A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMBJ40A | Secos Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | SMBJ40A vs SMBJ40A |
SMBJ40A | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, | SMBJ40A vs SMBJ40A |
SMBJ40A-M3/5B | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ40A vs SMBJ40A-M3/5B |
SMBJ40A-M3/52 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | SMBJ40A vs SMBJ40A-M3/52 |
MSMBJ40AE3 | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA | SMBJ40A vs MSMBJ40AE3 |
SMBJ40A | EIC Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | SMBJ40A vs SMBJ40A |
SMBJ40A | Semtech Corporation | Check for Price | Trans Voltage Suppressor Diode, 600W, 40V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, | SMBJ40A vs SMBJ40A |