Part Details for SMBJ400AE3/TR13 by Microchip Technology Inc
Overview of SMBJ400AE3/TR13 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ400AE3/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ9396
|
Newark | Tvs 600W, Stand-Off Voltage = 400V, +/- 5%, Uni-Dir Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip SMBJ400AE3/TR13 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3800 | Buy Now |
DISTI #
SMBJ400AE3/TR13-ND
|
DigiKey | TVS DIODE 400VWM SMBJ Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4200 | Buy Now |
DISTI #
SMBJ400AE3/TR13
|
Avnet Americas | Diode TVS Single Uni-Dir 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ400AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3800 / $0.4500 | Buy Now |
DISTI #
494-SMBJ400AE3/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 600W, Stand-off voltage = 400V, +/- 5%, Uni-dir RoHS: Compliant | 0 |
|
$0.4200 | Order Now |
DISTI #
SMBJ400AE3/TR13
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.3700 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4160 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3811 / $0.4148 | Buy Now |
|
NAC | TVS RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.4000 / $0.4900 | Buy Now |
DISTI #
SMBJ400AE3/TR13
|
Avnet Silica | (Alt: SMBJ400AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SMBJ400AE3/TR13
|
EBV Elektronik | (Alt: SMBJ400AE3/TR13) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |