Part Details for SMBJ400A by DC Components Co Ltd
Overview of SMBJ400A by DC Components Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMBJ400A
SMBJ400A CAD Models
SMBJ400A Part Data Attributes:
|
SMBJ400A
DC Components Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMBJ400A
DC Components Co Ltd
Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DC COMPONENTS CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | unknown |
Alternate Parts for SMBJ400A
This table gives cross-reference parts and alternative options found for SMBJ400A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ400A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ400A | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ400A vs SMBJ400A |
P6SMBJ400A | Trans Voltage Suppressor Diode, | Hitano Enterprise Corp | SMBJ400A vs P6SMBJ400A |
SMBJ400A | Trans Voltage Suppressor Diode, 600W, 400V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Shenzhen Socay Electronics Corp Ltd | SMBJ400A vs SMBJ400A |
SMBJ400A/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMBJ400A vs SMBJ400A/TR13 |