Part Details for SMBJ400A-AT/TR7 by YAGEO Corporation
Overview of SMBJ400A-AT/TR7 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ400A-AT/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMBJ400A-AT/TR7TR-ND
|
DigiKey | TVS DO-214AA 400V 648V AUTO Min Qty: 3000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0761 / $0.0953 | Buy Now |
DISTI #
SMBJ400A-AT/TR7
|
Avnet Americas | Diode TVS Single Uni-Directional 400V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ400A-AT/TR7) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0627 | Buy Now |
DISTI #
SMBJ400A-AT/TR7
|
TTI | ESD Suppressors / TVS Diodes SMBJ DO-214AA 400V 648V AU RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0950 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 400V DO214AA (SMB) AUTO(AEC-Q101) S | 0 |
|
$0.1125 / $0.1294 | RFQ |