Datasheets
SMBJ36D-M3/I by:

Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN

Part Details for SMBJ36D-M3/I by Vishay Intertechnologies

Overview of SMBJ36D-M3/I by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ36D-M3/I

Part # Distributor Description Stock Price Buy
DISTI # 49Y2569
Newark 600W,36V,3.5%,unidir, smb Tvs |Vishay SMBJ36D-M3/I Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.1170
  • 10,000 $0.1020
  • 20,000 $0.0910
  • 30,000 $0.0840
  • 50,000 $0.0770
$0.0770 / $0.1170 Buy Now
DISTI # SMBJ36D-M3/I
Avnet Americas Diode TVS Single Uni-Dir 36V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: SMBJ36D-M3/I) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 9,600 $0.1012
  • 16,000 $0.0979
  • 25,600 $0.0947
  • 48,000 $0.0909
  • 96,000 $0.0879
  • 480,000 $0.0838
  • 960,000 $0.0796
$0.0796 / $0.1012 Buy Now
DISTI # 78-SMBJ36D-M3I
Mouser Electronics ESD Suppressors / TVS Diodes 36V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant 9575
  • 1 $0.4900
  • 10 $0.3560
  • 100 $0.1580
  • 1,000 $0.1200
  • 3,200 $0.0980
  • 9,600 $0.0920
  • 22,400 $0.0870
  • 48,000 $0.0850
$0.0850 / $0.4900 Buy Now
DISTI # SMBJ36D-M3/I
TTI ESD Suppressors / TVS Diodes 36V 600W UniDir TransZorb 3.5% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 9600 Package Multiple: 3200 Container: Reel Americas - 0
  • 9,600 $0.0910
  • 16,000 $0.0890
  • 25,600 $0.0860
  • 48,000 $0.0810
  • 96,000 $0.0800
  • 480,000 $0.0780
$0.0780 / $0.0910 Buy Now
DISTI # SMBJ36D-M3/I
Avnet Americas Diode TVS Single Uni-Dir 36V 600W 2-Pin DO-214AA Plastic T/R - Tape and Reel (Alt: SMBJ36D-M3/I) RoHS: Compliant Min Qty: 9600 Package Multiple: 3200 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 9,600 $0.1012
  • 16,000 $0.0979
  • 25,600 $0.0947
  • 48,000 $0.0909
  • 96,000 $0.0879
  • 480,000 $0.0838
  • 960,000 $0.0796
$0.0796 / $0.1012 Buy Now
DISTI # SMBJ36D-M3/I
EBV Elektronik Diode TVS Single Uni-Dir 36V 600W 2-Pin DO-214AA Plastic T/R (Alt: SMBJ36D-M3/I) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 1 Weeks, 2 Days EBV - 0
Buy Now

Part Details for SMBJ36D-M3/I

SMBJ36D-M3/I CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMBJ36D-M3/I Part Data Attributes:

SMBJ36D-M3/I Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
SMBJ36D-M3/I Vishay Intertechnologies Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description SMBJ, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 43.6 V
Breakdown Voltage-Min 40.6 V
Breakdown Voltage-Nom 42.1 V
Clamping Voltage-Max 57.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Rep Pk Reverse Voltage-Max 36 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ36D-M3/I by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ36D-M3/I by Vishay Intertechnologies

  • Please alert me when SMBJ36D-M3/I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMBJ36D-M3/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ36D-M3/I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMBJ36D-M3/I alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ36D-M3/I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ36D-M3/I by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: