Part Details for SMBJ36CA-13-F by Diodes Incorporated
Overview of SMBJ36CA-13-F by Diodes Incorporated
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ36CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH4822
|
Newark | Tvs Diode, 58.1V, 600W, Do-214Aa, Product Range:Smbj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:36V, Clamping Voltage Vc Max:58.1V, Diode Case Style:Do-214Aa, No. Of Pins:2Pins, Breakdown Voltage Min:40V, Rohs Compliant: Yes |Diodes Inc. SMBJ36CA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17014 |
|
$0.0980 / $0.2870 | Buy Now |
DISTI #
SMBJ36CA-FDICT-ND
|
DigiKey | TVS DIODE 36VWM 58.1VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
296555 In Stock |
|
$0.0788 / $0.3600 | Buy Now |
DISTI #
SMBJ36CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 36V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ36CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2910001548000 Factory Stock |
|
$0.0658 | Buy Now |
DISTI #
SMBJ36CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 36V 600W 2-Pin SMB T/R - Tape and Reel (Alt: SMBJ36CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 1548000 Factory Stock |
|
$0.0658 | Buy Now |
DISTI #
07AH4822
|
Avnet Americas | Diode TVS Single Bi-Dir 36V 600W 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 07AH4822) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.1420 / $0.2870 | Buy Now |
DISTI #
621-SMBJ36CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 36V RoHS: Compliant | 53334 |
|
$0.0780 / $0.3300 | Buy Now |
DISTI #
E02:0323_01117881
|
Arrow Electronics | TVS Diode Single Bi-Dir 36V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2402 | Europe - 81000 |
|
$0.0706 / $0.0720 | Buy Now |
DISTI #
A03:0893_13588163
|
Arrow Electronics | TVS Diode Single Bi-Dir 36V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2402 | Asia - 18000 |
|
$0.0738 / $0.0772 | Buy Now |
DISTI #
V36:1790_06704313
|
Arrow Electronics | TVS Diode Single Bi-Dir 36V 600W 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2402 | Americas - 3000 |
|
$0.0738 / $0.0772 | Buy Now |
DISTI #
V72:2272_06704313
|
Arrow Electronics | TVS Diode Single Bi-Dir 36V 600W 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2233 Container: Cut Strips | Americas - 7 |
|
$0.0818 | Buy Now |
Part Details for SMBJ36CA-13-F
SMBJ36CA-13-F CAD Models
SMBJ36CA-13-F Part Data Attributes
|
SMBJ36CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMBJ36CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 46 V | |
Breakdown Voltage-Min | 40 V | |
Breakdown Voltage-Nom | 43 V | |
Clamping Voltage-Max | 58.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 36 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ36CA-13-F
This table gives cross-reference parts and alternative options found for SMBJ36CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ36CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ36CA-M3/5B | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SMBJ36CA-13-F vs SMBJ36CA-M3/5B |
SMBJ36CA | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | SMBJ36CA-13-F vs SMBJ36CA |
SMBJ36CA | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional | FCI Semiconductor | SMBJ36CA-13-F vs SMBJ36CA |
SMBJ36C | Trans Voltage Suppressor Diode, 36V V(RWM), Bidirectional | Jinan Gude Electronic Device Co Ltd | SMBJ36CA-13-F vs SMBJ36C |
SMBJ36CAHM3/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ36CA-13-F vs SMBJ36CAHM3/I |
MASMBJ36CAE3 | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA | Microchip Technology Inc | SMBJ36CA-13-F vs MASMBJ36CAE3 |
SMBJ36CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMBJ36CA-13-F vs SMBJ36CAHM3/H |
SMBJ36C | Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, | General Instrument Corp | SMBJ36CA-13-F vs SMBJ36C |
SMBJ36CA | Trans Voltage Suppressor Diode, 600W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, | World Products Inc | SMBJ36CA-13-F vs SMBJ36CA |
SMBJ36C | Transient Suppressor | MDE Semiconductor Inc | SMBJ36CA-13-F vs SMBJ36C |