Part Details for SMBJ350CA by Bourns Inc
Overview of SMBJ350CA by Bourns Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ350CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W0007
|
Newark | Dio Tvs Vwm 350V 600W Bidir Smb /Tape & Reel - 13" Reel |Bourns SMBJ350CA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2040 / $0.2450 | Buy Now |
DISTI #
SMBJ350CABBCT-ND
|
DigiKey | TVS DIODE 350VWM 567VC SMB Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8890 In Stock |
|
$0.1925 / $0.5800 | Buy Now |
DISTI #
SMBJ350CA
|
Avnet Americas | BNSSMBJ350CA - Tape and Reel (Alt: SMBJ350CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1925 / $0.2187 | Buy Now |
DISTI #
652-SMBJ350CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 350volts 1uA 0.9Amps Bi-Dir RoHS: Compliant | 20687 |
|
$0.1920 / $0.4900 | Buy Now |
DISTI #
V72:2272_06261117
|
Arrow Electronics | Diode TVS Single Bi-Dir 350V 600W 2-Pin SMB T/R Min Qty: 405 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2231 Container: Cut Strips | Americas - 3208 |
|
$0.1975 / $0.2471 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 350V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.1912 / $0.4004 | Buy Now |
DISTI #
63365436
|
Verical | Diode TVS Single Bi-Dir 350V 600W 2-Pin SMB T/R Min Qty: 405 Package Multiple: 1 Date Code: 2231 | Americas - 3208 |
|
$0.1975 / $0.2471 | Buy Now |
DISTI #
SMBJ350CA
|
TTI | ESD Suppressors / TVS Diodes 350volts 1uA 0.9Amps Bi-Dir pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1930 / $0.2000 | Buy Now |
DISTI #
SMBJ350CA
|
Avnet Abacus | BNSSMBJ350CA - Tape and Reel (Alt: SMBJ350CA) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Diode TVS Single Bi-Dir 350V 600W 2-Pin SMB T/R RoHS: Compliant | 0 |
|
$0.1912 / $0.4004 | Buy Now |
Part Details for SMBJ350CA
SMBJ350CA CAD Models
SMBJ350CA Part Data Attributes
|
SMBJ350CA
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMBJ350CA
Bourns Inc
Trans Voltage Suppressor Diode, 600W, 350V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 432 V | |
Breakdown Voltage-Min | 391 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 350 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMBJ350CA
This table gives cross-reference parts and alternative options found for SMBJ350CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMBJ350CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJ350CA | Trans Voltage Suppressor Diode, 600W, 350V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Daco Semiconductor Co Ltd | SMBJ350CA vs SMBJ350CA |
SMBJ350CA | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SMBJ350CA vs SMBJ350CA |
SMBJ350CA | Trans Voltage Suppressor Diode, 600W, 350V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | SMBJ350CA vs SMBJ350CA |
SMBJ350CA | Trans Voltage Suppressor Diode, 600W, 350V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | SMBJ350CA vs SMBJ350CA |
SMBJ350CA-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | SMBJ350CA vs SMBJ350CA-T |
SMBJ350CA | Trans Voltage Suppressor Diode, 600W, 350V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE, SMBJ, 2 PIN | Kyocera AVX Components | SMBJ350CA vs SMBJ350CA |
SMBJ350CA | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMBJ350CA vs SMBJ350CA |
SMBJ350CA | Trans Voltage Suppressor Diode, 600W, 350V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Pulse Electronics Corporation | SMBJ350CA vs SMBJ350CA |
SMBJ350CA | Trans Voltage Suppressor Diode, 600W, 350V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | Littelfuse Inc | SMBJ350CA vs SMBJ350CA |
P6SMB400CA | Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Thinking Electronic Industrial Co Ltd | SMBJ350CA vs P6SMB400CA |