Part Details for SMBJ350CA by Born Semiconductor (Shenzhen) Co Ltd
Overview of SMBJ350CA by Born Semiconductor (Shenzhen) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ350CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.1A 567V 391V DO-214AA Electrostatic and Surge Protection (TVS/ESD) ROHS | 12010 |
|
$0.0720 / $0.1413 | Buy Now |