Part Details for SMBJ350A-AT/TR7 by YAGEO Corporation
Overview of SMBJ350A-AT/TR7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ350A-AT/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMBJ350A-AT/TR7TR-ND
|
DigiKey | TVS DO-214AA 350V 567V AUTO Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0754 / $0.1274 | Buy Now |
DISTI #
SMBJ350A-AT/TR7
|
Avnet Americas | Diode TVS Single Uni-Directional 350V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ350A-AT/TR7) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMBJ350A-AT/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMBJ DO-214AA 350V 567V AU RoHS: Compliant | 0 |
|
$0.0760 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0627 | Buy Now |
DISTI #
SMBJ350A-AT/TR7
|
TTI | ESD Protection Diodes / TVS Diodes SMBJ DO-214AA 350V 567V AU RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0750 / $0.0790 | Buy Now |
DISTI #
SMBJ350A-AT/TR7
|
Avnet Abacus | (Alt: SMBJ350A-AT/TR7) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 600W 350V DO214AA (SMB) AUTO(AEC-Q101) S | 0 |
|
$0.1131 / $0.1301 | RFQ |