Part Details for SMBJ33CATR by SMC Diode Solutions
Overview of SMBJ33CATR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMBJ33CATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMBJ33CATR-SMC
|
TME | Diode: TVS, 0.6kW, 36.7÷40.6V, 11.3A, bidirectional, SMB, reel Min Qty: 5 | 0 |
|
$0.0570 / $0.1760 | RFQ |
Part Details for SMBJ33CATR
SMBJ33CATR CAD Models
SMBJ33CATR Part Data Attributes:
|
SMBJ33CATR
SMC Diode Solutions
Buy Now
|
Compare Parts:
SMBJ33CATR
SMC Diode Solutions
|
Samacsys Manufacturer | SMC Diode Solutions |