Datasheets
SMBJ33CAQ-13-F by:

Trans Voltage Suppressor Diode,

Part Details for SMBJ33CAQ-13-F by Diodes Incorporated

Overview of SMBJ33CAQ-13-F by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMBJ33CAQ-13-F

Part # Distributor Description Stock Price Buy
DISTI # 29AK7791
Newark Tvs Diode, Bidir, 33V, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ33CAQ-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 325
  • 1 $0.4060
  • 10 $0.3500
  • 25 $0.3150
  • 50 $0.2800
  • 100 $0.2440
  • 250 $0.2170
  • 500 $0.1900
  • 1,000 $0.1550
$0.1550 / $0.4060 Buy Now
DISTI # SMBJ33CAQ-13-FDICT-ND
DigiKey TVS DIODE 33VWM 53.3VC SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 90635
In Stock
  • 1 $0.4400
  • 10 $0.3270
  • 100 $0.2220
  • 500 $0.1740
  • 1,000 $0.1530
  • 3,000 $0.1250
  • 6,000 $0.1195
  • 9,000 $0.1149
$0.1149 / $0.4400 Buy Now
DISTI # SMBJ33CAQ-13-F
Avnet Americas Diode TVS Single Bi-Direction 33V 600W 2-Pin DO-214AA T/R - Tape and Reel (Alt: SMBJ33CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 3027000 Factory Stock
RFQ
DISTI # 621-SMBJ33CAQ-13-F
Mouser Electronics ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressor RoHS: Compliant 6121
  • 1 $0.4700
  • 10 $0.3270
  • 100 $0.2220
  • 500 $0.1740
  • 1,000 $0.1550
  • 3,000 $0.1250
  • 9,000 $0.1140
$0.1140 / $0.4700 Buy Now
DISTI # E02:0323_13269600
Arrow Electronics TVS Diode Single Bi-Dir 33V 600W Automotive AEC-Q101 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2333 Europe - 24000
  • 3,000 $0.1254
  • 6,000 $0.1231
  • 9,000 $0.1145
  • 15,000 $0.1027
$0.1027 / $0.1254 Buy Now
Future Electronics Diode TVS Single Bi-Dir 33V 600W Automotive 2-Pin SMB T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1040
  • 9,000 $0.1000
  • 12,000 $0.0991
  • 30,000 $0.0959
  • 45,000 $0.0928
$0.0928 / $0.1040 Buy Now
Future Electronics Diode TVS Single Bi-Dir 33V 600W Automotive 2-Pin SMB T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.1040
  • 9,000 $0.1000
  • 12,000 $0.0991
  • 30,000 $0.0959
  • 45,000 $0.0928
$0.0928 / $0.1040 Buy Now
DISTI # SMBJ33CAQ-13-F
Avnet Silica Diode TVS Single Bi-Direction 33V 600W 2-Pin DO-214AA T/R (Alt: SMBJ33CAQ-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 6000
Buy Now
CHIPMALL.COM LIMITED TVS DIODE 33VWM 53.3VC SMB 4419
  • 10 $0.2529
  • 100 $0.2059
  • 500 $0.1607
  • 3,000 $0.1495
  • 6,000 $0.1427
$0.1427 / $0.2529 Buy Now
LCSC 11.3A 600W 53.3V 36.7V 33V SMB ESD and Surge Protection (TVS/ESD) ROHS 9
  • 5 $0.2634
  • 50 $0.2145
  • 150 $0.1935
  • 500 $0.1674
  • 3,000 $0.1557
  • 6,000 $0.1487
$0.1487 / $0.2634 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 6000
  • 3,000 $0.1648
  • 6,000 $0.1525
$0.1525 / $0.1648 Buy Now

Part Details for SMBJ33CAQ-13-F

SMBJ33CAQ-13-F CAD Models

SMBJ33CAQ-13-F Part Data Attributes

SMBJ33CAQ-13-F Diodes Incorporated
Buy Now Datasheet
Compare Parts:
SMBJ33CAQ-13-F Diodes Incorporated Trans Voltage Suppressor Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIODES INC
Package Description SMB, 2 PIN
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Date Of Intro 2018-10-24
Samacsys Manufacturer Diodes Incorporated
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max 42.2 V
Breakdown Voltage-Min 36.7 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard AEC-Q101; ISO 7637-2; ISO 10605
Rep Pk Reverse Voltage-Max 33 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMBJ33CAQ-13-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMBJ33CAQ-13-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of SMBJ33CAQ-13-F would you like to use for your alert(s)?
  • Please alert me when SMBJ33CAQ-13-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMBJ33CAQ-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMBJ33CAQ-13-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMBJ33CAQ-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMBJ33CAQ-13-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMBJ33CAQ-13-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: